Part Details for EX-4210-EEA-3082-100M000000 by Vectron International
Overview of EX-4210-EEA-3082-100M000000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3082 | Rochester Electronics LLC | Small Signal Bipolar Transistor | |
LPS5030-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5030-823MLB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Part Details for EX-4210-EEA-3082-100M000000
EX-4210-EEA-3082-100M000000 CAD Models
EX-4210-EEA-3082-100M000000 Part Data Attributes
|
EX-4210-EEA-3082-100M000000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
EX-4210-EEA-3082-100M000000
Vectron International
Sine Output Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TR | |
Aging | 0.1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.03% | |
Frequency Stability-Voltage | 0.005 ppm | |
Input Power | 0.25 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 0.632 V | |
Oven Supply Voltage | 3.3V | |
Physical Dimension | 13.46mm x 12.7mm x 9.8mm | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 1.5 W | |
Warm-up Time-Max | 1 Minute |
Alternate Parts for EX-4210-EEA-3082-100M000000
This table gives cross-reference parts and alternative options found for EX-4210-EEA-3082-100M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EX-4210-EEA-3082-100M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EX-4212-EEA-3082-100M000000 | Sine Output Oscillator | Vectron International | EX-4210-EEA-3082-100M000000 vs EX-4212-EEA-3082-100M000000 |