Part Details for EX-4012-EEE-5082-50M0000000 by Microsemi Corporation
Overview of EX-4012-EEE-5082-50M0000000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2508-23NGLC | Coilcraft Inc | General Purpose Inductor, 0.023uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
2508-23NGLB | Coilcraft Inc | General Purpose Inductor, 0.023uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
2508-23NJLB | Coilcraft Inc | General Purpose Inductor, 0.023uH, 5%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT |
Part Details for EX-4012-EEE-5082-50M0000000
EX-4012-EEE-5082-50M0000000 CAD Models
EX-4012-EEE-5082-50M0000000 Part Data Attributes
Alternate Parts for EX-4012-EEE-5082-50M0000000
This table gives cross-reference parts and alternative options found for EX-4012-EEE-5082-50M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EX-4012-EEE-5082-50M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EX-4012-EEE-5082-50M0000000 | Sine Output Oscillator, 50MHz Nom, | Vectron International | EX-4012-EEE-5082-50M0000000 vs EX-4012-EEE-5082-50M0000000 |