EX-4001-DAA-2576-10M0000000
Description: HCMOS Output Clock Oscillator,

Overview of EX-4001-DAA-2576-10M0000000 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NDYYYF0004-001.5M Amphenol Cables on Demand Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD

CAD Models for EX-4001-DAA-2576-10M0000000 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EX-4001-DAA-2576-10M0000000 by Microsemi Corporation

EX-4001-DAA-2576-10M0000000
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
Aging
0.2 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.25%
Frequency Stability-Voltage
0.015 ppm
Input Power
0.35 W
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Oscillator Type
HCMOS
Output Load
15 pF
Oven Supply Voltage
5 V
Physical Dimension
20.32mm x 12.7mm x 8.9mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Warm-up Power
1.5 W
Warm-up Time-Max
2 Minute
Want to compare parts?
  1. EX-4001-DAA-2576-10M0000000
    Microsemi Corporation
    HCMOS Output Clock Oscillator,
    VS

Related Parts for EX-4001-DAA-2576-10M0000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EX-4001-DAA-2576-10M0000000 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EX-4001-DAA-2576-10M00000... by Microsemi Corporation

Select Manufacturer
Which Manufacturer of EX-4001-DAA-2576-10M00000... would you like to use for your alert(s)?
  • Please alert me when EX-4001-DAA-2576-10M00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EX-4001-DAA-2576-10M00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EX-4001-DAA-2576-10M00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EX-4001-DAA-2576-10M00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EX-4001-DAA-2576-10M00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EX-4001-DAA-2576-10M0000000 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: