Part Details for EX-380-CAD-ST3-G-77.760MHZ by Microsemi Corporation
Overview of EX-380-CAD-ST3-G-77.760MHZ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EX-380-CAD-ST3-G-77.760MHZ
EX-380-CAD-ST3-G-77.760MHZ CAD Models
EX-380-CAD-ST3-G-77.760MHZ Part Data Attributes
|
EX-380-CAD-ST3-G-77.760MHZ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
EX-380-CAD-ST3-G-77.760MHZ
Microsemi Corporation
OCVCXO, Clock, 10MHz Min, 80MHz Max, 77.76MHz Nom,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 77.76 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP4/14,.3 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |