Part Details for EX-209-CAF-508FBS-20M0000000 by Vectron International
Overview of EX-209-CAF-508FBS-20M0000000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for EX-209-CAF-508FBS-20M0000000
EX-209-CAF-508FBS-20M0000000 CAD Models
EX-209-CAF-508FBS-20M0000000 Part Data Attributes
|
EX-209-CAF-508FBS-20M0000000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
EX-209-CAF-508FBS-20M0000000
Vectron International
HCMOS Output Clock Oscillator, 20MHz Nom, MINIATURE, DIP-16/10
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.05% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 26.16mm x 23.62mm x 8.89mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |