Part Details for EX-15E by Panasonic Electronic Components
Overview of EX-15E by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EX-15E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2604-ND
|
DigiKey | SENSOR THRU-BEAM 15CM NPN OPEN Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$158.1830 / $174.0000 | Buy Now |
DISTI #
658-EX-15E
|
Mouser Electronics | Photoelectric Sensors THRU, SIDE, NPN, VR, LO/DO, 150MM, 12-24VDC RoHS: Compliant | 0 |
|
$149.6400 / $174.0000 | Order Now |
DISTI #
70036148
|
RS | SENSOR, PHOTOELECTRIC, ULTRA-SLIM, SIDE SENSING, THRU-BEAM, LO/DO,150MM | Panasonic Industrial Automation EX-15E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$156.6000 / $174.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$139.2000 / $149.1400 | Buy Now |
|
Quest Components | 1 |
|
$209.4960 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$139.2000 / $149.1400 | Buy Now |
Part Details for EX-15E
EX-15E CAD Models
EX-15E Part Data Attributes
|
EX-15E
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EX-15E
Panasonic Electronic Components
Through Beam Photoelectric Sensor, Rectangular
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, SHORT-CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION | |
Body Breadth | 3.5 mm | |
Body Height | 19 mm | |
Body Length or Diameter | 10 mm | |
Housing | POLYBUTYLENE TEREPHTHALATE | |
Measurement Range-Max (mm) | 150 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 25 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Open Collector | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Repeatability | 0.05 | |
Response Time | 500 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Surface Mount | NO | |
Termination Type | CABLE |