Part Details for EW24D80GLW by Emerging Display Technolgies
Overview of EW24D80GLW by Emerging Display Technolgies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EW24D80GLW
EW24D80GLW CAD Models
EW24D80GLW Part Data Attributes
|
EW24D80GLW
Emerging Display Technolgies
Buy Now
Datasheet
|
Compare Parts:
EW24D80GLW
Emerging Display Technolgies
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMERGING DISPLAY TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Backlight | LED-WHITE | |
Fluid Type | STN | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 240X128 | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 16 V | |
Supply Voltage-Nom | 17 V | |
Viewing Area Height | 72 mm | |
Viewing Area Length | 128 mm |