There are no models available for this part yet.
Overview of EW-25-20-G-D-470 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Price & Stock for EW-25-20-G-D-470 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AC9749
|
Newark | Header, 50 Contacts, 2 Rows, Through Hole, 2.54 Mm, Product Range:Ew Series, No. Of Contacts:50Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec EW-25-20-G-D-470 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3200 / $9.5800 | Buy Now | |
DISTI #
3937-EW-25-20-G-D-470-ND
|
DigiKey | CONN HDR 50POS 0.1 STACK T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
290 In Stock |
|
$9.4727 / $14.4500 | Buy Now | |
DISTI #
612-EW-25-20-G-D-470-ND
|
DigiKey | CONN HDR 50POS 0.1 STACK T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4800 | Buy Now | |
DISTI #
EW-25-20-G-D-470
|
Avnet Americas | Stacking Board Connector, EW Series, 50 Contacts, Header, 2.54 mm, Through Hole, 2 Rows - Bulk (Alt: EW-25-20-G-D-470) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 439 Factory Stock |
|
$5.2100 / $7.9500 | Buy Now | |
DISTI #
200-EW2520GD470
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.7500 / $7.9500 | Order Now | |
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .330" Tail RoHS: Compliant | 0 |
|
$3.0100 / $9.8300 | Buy Now | ||
Powell Electronics | .100 Flex Stack Min Qty: 1 | 290 |
|
$5.2100 / $7.9500 | Buy Now | ||
DISTI #
000000000003852643
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 439 |
|
$4.7200 / $7.9500 | Buy Now | |
DISTI #
C1S701000485513
|
Chip1Stop | Flexible Board Stacking Header with Fixed Tail Length, 0.100 RoHS: Compliant | 2 |
|
$14.8000 | Buy Now | |
Master Electronics | .100" Flex Stack, Flexible Board Stacker, .330" Tail RoHS: Compliant | 0 |
|
$3.0100 / $9.8300 | Buy Now |
CAD Models for EW-25-20-G-D-470 by Samtec Inc
Part Data Attributes for EW-25-20-G-D-470 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.296 inch
|
Body Depth
|
0.47 inch
|
Body Length
|
2.5 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
WIRE WRAP
|
Total Number of Contacts
|
50
|
Alternate Parts for EW-25-20-G-D-470
This table gives cross-reference parts and alternative options found for EW-25-20-G-D-470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EW-25-20-G-D-470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EW-25-11-F-D-470 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-25-20-G-D-470 vs EW-25-11-F-D-470 |
ZW-25-10-S-D-475-245 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-25-20-G-D-470 vs ZW-25-10-S-D-475-245 |
ZW-25-12-S-D-460-250 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-25-20-G-D-470 vs ZW-25-12-S-D-460-250 |
ZW-25-11-S-D-475-100 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-25-20-G-D-470 vs ZW-25-11-S-D-475-100 |
DW-25-10-S-D-472 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-25-20-G-D-470 vs DW-25-10-S-D-472 |
ZW-25-11-L-D-460-115 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-25-20-G-D-470 vs ZW-25-11-L-D-460-115 |
ZW-25-10-S-D-467-112 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-25-20-G-D-470 vs ZW-25-10-S-D-467-112 |
ZW-25-20-S-D-460-250 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-25-20-G-D-470 vs ZW-25-20-S-D-460-250 |
ZW-25-09-S-D-475-200 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-25-20-G-D-470 vs ZW-25-09-S-D-475-200 |
DW-25-10-L-D-475 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-25-20-G-D-470 vs DW-25-10-L-D-475 |