Part Details for EW-14-20-T-D-710 by Samtec Inc
Overview of EW-14-20-T-D-710 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EW-14-20-T-D-710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EW-14-20-T-D-710
|
Avnet Americas | Conn Board Stacker HDR 28 POS 18.03mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: EW-14-20-T-D-710) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .330" Tail RoHS: Compliant | 0 |
|
$1.0400 / $2.3100 | Buy Now |
DISTI #
000000000005457083
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" Flex Stack, Flexible Board Stacker, .330" Tail RoHS: Compliant | 0 |
|
$1.0400 / $2.3100 | Buy Now |
Part Details for EW-14-20-T-D-710
EW-14-20-T-D-710 CAD Models
EW-14-20-T-D-710 Part Data Attributes
|
EW-14-20-T-D-710
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EW-14-20-T-D-710
Samtec Inc
Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Wire Wrap Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.296 inch | |
Body Depth | 0.71 inch | |
Body Length | 1.4 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for EW-14-20-T-D-710
This table gives cross-reference parts and alternative options found for EW-14-20-T-D-710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EW-14-20-T-D-710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54122-416-28-1800LF | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | EW-14-20-T-D-710 vs 54122-416-28-1800LF |
54122-411-28-1800 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | EW-14-20-T-D-710 vs 54122-411-28-1800 |
54122-119-28-1800R | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | EW-14-20-T-D-710 vs 54122-119-28-1800R |
54122-420-28-1800RLF | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | EW-14-20-T-D-710 vs 54122-420-28-1800RLF |
54122-411-28-1800LF | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | EW-14-20-T-D-710 vs 54122-411-28-1800LF |
54122-409-28-1800LF | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | EW-14-20-T-D-710 vs 54122-409-28-1800LF |
54122-412-28-1800RLF | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | EW-14-20-T-D-710 vs 54122-412-28-1800RLF |
54122-113-28-1800LF | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | EW-14-20-T-D-710 vs 54122-113-28-1800LF |
54122-114-28-1800RLF | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | EW-14-20-T-D-710 vs 54122-114-28-1800RLF |
EW-14-13-F-D-710 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-14-20-T-D-710 vs EW-14-13-F-D-710 |