There are no models available for this part yet.
Overview of EW-09-14-T-D-450 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EW-09-14-T-D-450 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-EW-09-14-T-D-450-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0900 | Buy Now | |
DISTI #
EW-09-14-T-D-450
|
Avnet Americas | Connector Board Stacker Header 18 Position 11.43mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: EW-09-14-T-D-450) Min Qty: 1 Package Multiple: 1 Container: Bulk | 305 Factory Stock |
|
$1.0667 / $2.0900 | Buy Now | |
DISTI #
200-EW-09-14-T-D-450
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.5300 / $2.0900 | Order Now | |
Onlinecomponents.com | .100 Inch Pitch Board Stacker - Double Row - 9 Pins per Row - Matte Tin - 0.45 Inch Stacker Height RoHS: Compliant | 0 |
|
$0.7580 / $1.8900 | Buy Now | ||
Powell Electronics | Flexible Board Stacking Header, 2.00mm P Min Qty: 1 | 201 |
|
$1.0000 / $2.0900 | Buy Now | ||
DISTI #
000000000006160366
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 305 |
|
$0.9100 / $2.0900 | Buy Now | |
Master Electronics | .100 Inch Pitch Board Stacker - Double Row - 9 Pins per Row - Matte Tin - 0.45 Inch Stacker Height RoHS: Compliant | 0 |
|
$0.7580 / $1.8900 | Buy Now | ||
DISTI #
5e18cb2d691ead61ae3a4990
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 305 |
|
$0.5280 / $2.0870 | Buy Now |
CAD Models for EW-09-14-T-D-450 by Samtec Inc
Part Data Attributes for EW-09-14-T-D-450 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.45 inch
|
Body Length
|
0.9 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.33 inch
|
Termination Type
|
WIRE WRAP
|
Total Number of Contacts
|
18
|
UL Flammability Code
|
94V-0
|
Alternate Parts for EW-09-14-T-D-450
This table gives cross-reference parts and alternative options found for EW-09-14-T-D-450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EW-09-14-T-D-450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW-09-13-F-D-459-417 | Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, | Samtec Inc | EW-09-14-T-D-450 vs ZW-09-13-F-D-459-417 |
ZW-09-10-L-D-450-120 | Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-09-14-T-D-450 vs ZW-09-10-L-D-450-120 |
ZW-09-11-S-D-455-350 | Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-09-14-T-D-450 vs ZW-09-11-S-D-455-350 |
DW-09-09-G-D-465 | Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-09-14-T-D-450 vs DW-09-09-G-D-465 |
ZW-09-11-S-D-455-359 | Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-09-14-T-D-450 vs ZW-09-11-S-D-455-359 |
ZW-09-10-L-D-450-138 | Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-09-14-T-D-450 vs ZW-09-10-L-D-450-138 |
ZW-09-12-G-D-444-393 | Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, | Samtec Inc | EW-09-14-T-D-450 vs ZW-09-12-G-D-444-393 |
DW-09-09-F-D-452 | Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-09-14-T-D-450 vs DW-09-09-F-D-452 |
DW-09-09-T-D-454 | Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-09-14-T-D-450 vs DW-09-09-T-D-454 |
ZW-09-20-G-D-390-355 | Board Stacking Connector, | Samtec Inc | EW-09-14-T-D-450 vs ZW-09-20-G-D-390-355 |