Part Details for EW-06-10-G-D-340 by Samtec Inc
Overview of EW-06-10-G-D-340 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EW-06-10-G-D-340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EW-06-10-G-D-340-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3400 | Buy Now |
DISTI #
EW-06-10-G-D-340
|
Avnet Americas | Connector Board Stacker Header 12 Position 8.64 Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: EW-06-10-G-D-340) Min Qty: 1 Package Multiple: 1 Container: Bulk | 1116 Factory Stock |
|
$1.1000 / $2.2800 | Buy Now |
DISTI #
200-EW-06-10-G-D-340
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.5800 / $2.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8140 / $2.0190 | Buy Now |
DISTI #
85172513
|
Verical | Conn Board Stacker HDR 12 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 1116 |
|
$2.2800 | Buy Now |
DISTI #
000000000006307864
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 1116 |
|
$0.9900 / $2.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8140 / $2.0190 | Buy Now |
DISTI #
6040365b11770480d08da0d0
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1116 |
|
$0.5800 / $2.2800 | Buy Now |
Part Details for EW-06-10-G-D-340
EW-06-10-G-D-340 CAD Models
EW-06-10-G-D-340 Part Data Attributes
|
EW-06-10-G-D-340
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EW-06-10-G-D-340
Samtec Inc
Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 0.34 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.33 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 13.344 N |
Alternate Parts for EW-06-10-G-D-340
This table gives cross-reference parts and alternative options found for EW-06-10-G-D-340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EW-06-10-G-D-340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54122-812-12-0850LF | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | EW-06-10-G-D-340 vs 54122-812-12-0850LF |
54122-418-12-0850 | Amphenol Communications Solutions | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | EW-06-10-G-D-340 vs 54122-418-12-0850 |
54122-407-12-0850 | Amphenol FCi | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | EW-06-10-G-D-340 vs 54122-407-12-0850 |
54122-110-12-0850RLF | Amphenol Communications Solutions | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | EW-06-10-G-D-340 vs 54122-110-12-0850RLF |
54122-402-12-0850RLF | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | EW-06-10-G-D-340 vs 54122-402-12-0850RLF |
54122-816-12-0850R | Amphenol Communications Solutions | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | EW-06-10-G-D-340 vs 54122-816-12-0850R |
54122-407-12-0850 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | EW-06-10-G-D-340 vs 54122-407-12-0850 |
54122-806-12-0850 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | EW-06-10-G-D-340 vs 54122-806-12-0850 |
54122-119-12-0850 | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | EW-06-10-G-D-340 vs 54122-119-12-0850 |
54122-816-12-0850R | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | EW-06-10-G-D-340 vs 54122-816-12-0850R |