Part Details for EW-05-19-T-S-770 by Samtec Inc
Overview of EW-05-19-T-S-770 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EW-05-19-T-S-770
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EW-05-19-T-S-770-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8800 | Buy Now |
DISTI #
EW-05-19-T-S-770
|
Avnet Americas | Connector Board Stacker Header 5 Position 19.56mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: EW-05-19-T-S-770) Min Qty: 1 Package Multiple: 1 Container: Bulk | 612 Factory Stock |
|
$0.3100 / $0.7400 | Buy Now |
DISTI #
200-EW-05-19-T-S-770
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.1600 / $0.7400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.1600 / $0.7400 | Buy Now | |
DISTI #
000000000006248887
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 612 |
|
$0.2800 / $0.7400 | Buy Now |
|
Master Electronics | 0 |
|
$0.1600 / $0.7400 | Buy Now | |
DISTI #
5f5a6f16ac0cc4d362b0564e
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 612 |
|
$0.1600 / $0.7400 | Buy Now |
Part Details for EW-05-19-T-S-770
EW-05-19-T-S-770 CAD Models
EW-05-19-T-S-770 Part Data Attributes:
|
EW-05-19-T-S-770
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EW-05-19-T-S-770
Samtec Inc
Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.77 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.33 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for EW-05-19-T-S-770
This table gives cross-reference parts and alternative options found for EW-05-19-T-S-770. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EW-05-19-T-S-770, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-105-12-L-S-730-RA | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | EW-05-19-T-S-770 vs MTSW-105-12-L-S-730-RA |
DW-05-08-L-S-269 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | EW-05-19-T-S-770 vs DW-05-08-L-S-269 |
DW-05-08-T-S-200-LL | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | EW-05-19-T-S-770 vs DW-05-08-T-S-200-LL |
DWM-05-52-L-S-250 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-05-19-T-S-770 vs DWM-05-52-L-S-250 |
DW-05-20-T-S-690 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | EW-05-19-T-S-770 vs DW-05-20-T-S-690 |
ZW-05-08-T-S-430-055 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-05-19-T-S-770 vs ZW-05-08-T-S-430-055 |
EW-05-12-F-S-330 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | Samtec Inc | EW-05-19-T-S-770 vs EW-05-12-F-S-330 |
ZW-05-15-T-S-354-088 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-05-19-T-S-770 vs ZW-05-15-T-S-354-088 |
EW-05-12-G-S-400 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | Samtec Inc | EW-05-19-T-S-770 vs EW-05-12-G-S-400 |
DW-05-11-L-S-670 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | EW-05-19-T-S-770 vs DW-05-11-L-S-670 |