Part Details for EW-02-14-T-S-900 by Samtec Inc
Overview of EW-02-14-T-S-900 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EW-02-14-T-S-900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC7630
|
Newark | Header, 2 Contacts, 1 Row, Through Hole, 2.54 Mm, Product Range:Ew Series, No. Of Contacts:2Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec EW-02-14-T-S-900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0990 / $0.2620 | Buy Now |
DISTI #
3937-EW-02-14-T-S-900-ND
|
DigiKey | CONN HDR 2POS 0.1 STACK T/H TIN Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
238 In Stock |
|
$0.2000 / $0.4900 | Buy Now |
DISTI #
612-EW-02-14-T-S-900-ND
|
DigiKey | CONN HDR 2POS 0.1 STACK T/H TIN Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4500 | Buy Now |
DISTI #
EW-02-14-T-S-900
|
Avnet Americas | Conn Board Stacker HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: EW-02-14-T-S-900) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 361 Factory Stock |
|
$0.1100 / $0.2700 | Buy Now |
DISTI #
200-EW0214TS900
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.0800 / $0.2700 | Order Now |
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .330" Tail RoHS: Compliant | 0 |
|
$0.0778 / $0.2115 | Buy Now |
DISTI #
85075765
|
Verical | Conn Board Stacker HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 361 |
|
$0.2700 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 1 | 238 |
|
$0.1100 / $0.2700 | Buy Now |
DISTI #
000000000001296221
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 361 |
|
$0.1000 / $0.2700 | Buy Now |
|
Master Electronics | .100" Flex Stack, Flexible Board Stacker, .330" Tail RoHS: Compliant | 0 |
|
$0.0778 / $0.2115 | Buy Now |
Part Details for EW-02-14-T-S-900
EW-02-14-T-S-900 CAD Models
EW-02-14-T-S-900 Part Data Attributes
|
EW-02-14-T-S-900
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EW-02-14-T-S-900
Samtec Inc
Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.9 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for EW-02-14-T-S-900
This table gives cross-reference parts and alternative options found for EW-02-14-T-S-900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EW-02-14-T-S-900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DW-02-14-G-S-210 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | EW-02-14-T-S-900 vs DW-02-14-G-S-210 |
54111-402-02-0850LF | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | EW-02-14-T-S-900 vs 54111-402-02-0850LF |
54111-111-02-0850 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | EW-02-14-T-S-900 vs 54111-111-02-0850 |
ZW-02-08-S-S-300-120 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | EW-02-14-T-S-900 vs ZW-02-08-S-S-300-120 |
ZW-02-15-G-S-280-115 | Samtec Inc | $0.2542 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | EW-02-14-T-S-900 vs ZW-02-15-G-S-280-115 |
54111-108-02-0850LF | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | EW-02-14-T-S-900 vs 54111-108-02-0850LF |
DW-02-10-F-S-550 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | EW-02-14-T-S-900 vs DW-02-10-F-S-550 |
54111-102020800LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | EW-02-14-T-S-900 vs 54111-102020800LF |
54111-811-02-0800 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | EW-02-14-T-S-900 vs 54111-811-02-0800 |
DW-02-20-G-S-900 | Samtec Inc | $0.3172 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | EW-02-14-T-S-900 vs DW-02-20-G-S-900 |