Part Details for EW-02-12-G-S-400 by Samtec Inc
Overview of EW-02-12-G-S-400 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EW-02-12-G-S-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EW-02-12-G-S-400
|
Avnet Americas | Flexible Board Stacking Header with Fixed Tai - Bulk (Alt: EW-02-12-G-S-400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1715 Factory Stock |
|
$0.2000 / $0.4900 | Buy Now |
DISTI #
200-EW-02-12-G-S-400
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.1500 / $0.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1184 / $0.3654 | Buy Now |
DISTI #
85181285
|
Verical | Conn Board Stacker HDR 2 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 1715 |
|
$0.4900 | Buy Now |
DISTI #
000000000006406362
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 1715 |
|
$0.1800 / $0.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1184 / $0.3654 | Buy Now |
DISTI #
5ece8170d158a67a8f622c81
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1715 |
|
$0.1100 / $0.4900 | Buy Now |
Part Details for EW-02-12-G-S-400
EW-02-12-G-S-400 CAD Models
EW-02-12-G-S-400 Part Data Attributes
|
EW-02-12-G-S-400
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EW-02-12-G-S-400
Samtec Inc
Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.4 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.33 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for EW-02-12-G-S-400
This table gives cross-reference parts and alternative options found for EW-02-12-G-S-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EW-02-12-G-S-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DW-02-14-F-S-900 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | EW-02-12-G-S-400 vs DW-02-14-F-S-900 |
ZW-02-15-G-S-200-071 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | EW-02-12-G-S-400 vs ZW-02-15-G-S-200-071 |
HW-02-10-L-S-600-055 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, | EW-02-12-G-S-400 vs HW-02-10-L-S-600-055 |
ZW-02-07-F-S-220-105 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | EW-02-12-G-S-400 vs ZW-02-07-F-S-220-105 |
HW-02-08-F-S-330-SM-A | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | EW-02-12-G-S-400 vs HW-02-08-F-S-330-SM-A |
ZW-02-16-G-S-240-105 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | EW-02-12-G-S-400 vs ZW-02-16-G-S-240-105 |
DW-02-12-S-S-600 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | EW-02-12-G-S-400 vs DW-02-12-S-S-600 |
DW-02-15-T-S-421 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | EW-02-12-G-S-400 vs DW-02-15-T-S-421 |
MTSW-102-23-T-S-007-RA | Samtec Inc | $0.1523 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | EW-02-12-G-S-400 vs MTSW-102-23-T-S-007-RA |
MTSW-102-07-T-S-100-RA | Samtec Inc | $0.1617 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | EW-02-12-G-S-400 vs MTSW-102-07-T-S-100-RA |