Part Details for EVXLF20V-1000 by Evox Rifa / KEMET
Overview of EVXLF20V-1000 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EVXLF20V-1000
EVXLF20V-1000 CAD Models
EVXLF20V-1000 Part Data Attributes
|
EVXLF20V-1000
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
EVXLF20V-1000
Evox Rifa / KEMET
Single Phase EMI Filter, 250V, 50HzHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Reach Compliance Code | unknown | |
Additional Feature | INDUCTANCE 10 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 21.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 21 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50Hz Hz | |
Rated Current | 0.6 A | |
Rated Voltage | 250 V |