Part Details for EVX12DS130BZPY by Teledyne e2v
Overview of EVX12DS130BZPY by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for EVX12DS130BZPY
EVX12DS130BZPY CAD Models
EVX12DS130BZPY Part Data Attributes
|
EVX12DS130BZPY
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
EVX12DS130BZPY
Teledyne e2v
D/A Converter, 1 Func, Parallel, Word Input Loading, PBGA196, FPBGA-196
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | FPBGA-196 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.08 V | |
Analog Output Voltage-Min | -1.08 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PBGA-B196 | |
Length | 15 mm | |
Linearity Error-Max (EL) | 0.0732% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
Alternate Parts for EVX12DS130BZPY
This table gives cross-reference parts and alternative options found for EVX12DS130BZPY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVX12DS130BZPY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EV12DS130BVZPY | D/A Converter, 1 Func, Parallel, Word Input Loading, PBGA196, FPBGA-196 | Teledyne e2v | EVX12DS130BZPY vs EV12DS130BVZPY |
EVX12DS130AZPY | D/A Converter, 1 Func, Parallel, Word Input Loading, PBGA196, FPBGA-196 | Teledyne e2v | EVX12DS130BZPY vs EVX12DS130AZPY |
EV12DS130AVZPY | D/A Converter, 1 Func, Parallel, Word Input Loading, PBGA196, FPBGA-196 | Teledyne e2v | EVX12DS130BZPY vs EV12DS130AVZPY |
EV12DS130AVZP | D/A Converter, 1 Func, Parallel, Word Input Loading, PBGA196, FPBGA-196 | Teledyne e2v | EVX12DS130BZPY vs EV12DS130AVZP |
EV12DS130BVZP | D/A Converter, 1 Func, Parallel, Word Input Loading, PBGA196, FPBGA-196 | Teledyne e2v | EVX12DS130BZPY vs EV12DS130BVZP |