Part Details for EVUE2KFK4A34 by Panasonic Electronic Components
Overview of EVUE2KFK4A34 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EVUE2KFK4A34
EVUE2KFK4A34 CAD Models
EVUE2KFK4A34 Part Data Attributes
|
EVUE2KFK4A34
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVUE2KFK4A34
Panasonic Electronic Components
Potentiometer, 0.05W, 30000ohm, 250V, 20% +/-Tol, 4938,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rotary | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Package Height | 17.5 mm | |
Package Length | 12.5 mm | |
Package Style | Panel Mount | |
Package Width | 9.7 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 30000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Size Code | 4938 | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Tolerance | 20% | |
Working Voltage | 250 V |