Datasheets
EVUE2KFK4A23 by: Panasonic Electronic Components

Potentiometer, 0.05W, 2000ohm, 250V, 20% +/-Tol, 4938,

Part Details for EVUE2KFK4A23 by Panasonic Electronic Components

Overview of EVUE2KFK4A23 by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EVUE2KFK4A23

EVUE2KFK4A23 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EVUE2KFK4A23 Part Data Attributes

EVUE2KFK4A23 Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
EVUE2KFK4A23 Panasonic Electronic Components Potentiometer, 0.05W, 2000ohm, 250V, 20% +/-Tol, 4938,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Reach Compliance Code unknown
ECCN Code EAR99
Construction Rotary
Operating Temperature-Max 50 °C
Operating Temperature-Min
Package Height 17.5 mm
Package Length 12.5 mm
Package Style Panel Mount
Package Width 9.7 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.05 W
Resistance 2000 Ω
Resistor Type POTENTIOMETER
Rotational Angle 300 deg
Size Code 4938
Terminal Finish Tin (Sn) - Copper (Cu)
Tolerance 20%
Working Voltage 250 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EVUE2KFK4A23 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EVUE2KFK4A23 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EVUE2KFK4A23 would you like to use for your alert(s)?
  • Please alert me when EVUE2KFK4A23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EVUE2KFK4A23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EVUE2KFK4A23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EVUE2KFK4A23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EVUE2KFK4A23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EVUE2KFK4A23 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: