Part Details for EVUE2AAE30BC3 by Panasonic Electronic Components
Overview of EVUE2AAE30BC3 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Entertainment and Gaming
Robotics and Drones
Part Details for EVUE2AAE30BC3
EVUE2AAE30BC3 CAD Models
EVUE2AAE30BC3 Part Data Attributes
|
EVUE2AAE30BC3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVUE2AAE30BC3
Panasonic Electronic Components
RES,TAPPED,NON-SPECIFIED,1.5K OHMS,20% +/-TOL,3727 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Square | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Height | 11.5 mm | |
Package Length | 9.5 mm | |
Package Style | PCB Mount | |
Package Width | 6.85 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 1500 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Size Code | 3727 | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Tolerance | 20% |