There are no models available for this part yet.
Overview of EVT135 by ifm efector inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EVT135 by ifm efector inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71785294
|
RS | Cordset, 4-wire , M8 F straight connector, SS nut, PVC, 5M | ifm efector EVT135 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$26.9600 / $28.9900 | Buy Now | |
Neutron USA | Cordset, 4-wire , M8 F straight connector, SS nut, PVC, 5M | 5 |
|
$87.3700 | Buy Now |
CAD Models for EVT135 by ifm efector inc
Part Data Attributes for EVT135 by ifm efector inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
IFM ELECTRONIC GMBH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body Depth
|
1.22 inch
|
Body Diameter
|
0.394 inch
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
FEMALE
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CUL, UL
|
Shell Material
|
POLYVINYLCHLORIDE
|
Total Number of Contacts
|
4
|