Part Details for EVQRDSL12 by Panasonic Electronic Components
Overview of EVQRDSL12 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Entertainment and Gaming
Robotics and Drones
Part Details for EVQRDSL12
EVQRDSL12 CAD Models
EVQRDSL12 Part Data Attributes:
|
EVQRDSL12
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQRDSL12
Panasonic Electronic Components
Toggle Switch, SP3T, Latched, 0.02A, 36VDC, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 6.4 mm | |
Body Height | 14 mm | |
Body Length or Diameter | 11 mm | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@36VDC | |
Contact Voltage(DC)-Max | 36 V | |
Electrical Life | 100 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |