Part Details for EVQRAAL10 by Panasonic Electronic Components
Overview of EVQRAAL10 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Entertainment and Gaming
Robotics and Drones
Price & Stock for EVQRAAL10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TOGGLE SWITCH, SP3T, LATCHED, 0.02A, 36VDC, THROUGH HOLE-STRAIGHT | 6050 |
|
$0.3675 / $1.0500 | Buy Now |
Part Details for EVQRAAL10
EVQRAAL10 CAD Models
EVQRAAL10 Part Data Attributes:
|
EVQRAAL10
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQRAAL10
Panasonic Electronic Components
Toggle Switch, SP3T, Latched, 0.02A, 36VDC, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 4.4 mm | |
Body Height | 8 mm | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@36VDC | |
Contact Voltage(DC)-Max | 36 V | |
Electrical Life | 100 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |