-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3N, Solder Terminal, Surface Mount-right Angle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVQ-PUB02K
|
Avnet Americas | Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 2.2N SMD Embossed Tape - Tape and Reel (Alt: EVQ-PUB02K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2529 / $0.2864 | Buy Now |
DISTI #
70348339
|
RS | Black Push Plate Tactile Switch, SPST-NO 50 mA 1.65mm | Panasonic Electronic Components EVQPUB02K RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $1.5600 | RFQ |
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY, 0.05A, 12VDC, 3N, SOLDER TERMINAL, SURFACE MOUNT-RIGHT ANGLE | 6144 |
|
$0.1875 / $0.7500 | Buy Now |
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY, 0.05A, 12VDC, 3N, SOLDER TERMINAL, SURFACE MOUNT-RIGHT ANGLE | 5032 |
|
$0.1875 / $0.7500 | Buy Now |
DISTI #
EVQPUB02K
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, SMT, none, 2.2N, 1.65mm Min Qty: 2 | 3545 |
|
$0.3360 / $0.4870 | Buy Now |
|
LCSC | 50mA 4.7mm 100M 100000 Times 12V 2.2N 4.5mm 1.65mm Rectangle button Surface MountRight Angle SPST SMD4.5x4.7mm Tactile Switches ROHS | 260 |
|
$0.1752 / $0.3076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EVQPUB02K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQPUB02K
Panasonic Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3N, Solder Terminal, Surface Mount-right Angle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 3.5 mm | |
Body Height | 1.65 mm | |
Body Length or Diameter | 4.7 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BOX; TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD/SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for EVQPUB02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQPUB02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQPUC02K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3N, Solder Terminal, Surface Mount-right Angle | Panasonic Electronic Components | EVQPUB02K vs EVQPUC02K |
EVQPUA02K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3N, Solder Terminal, Surface Mount-right Angle | Panasonic Electronic Components | EVQPUB02K vs EVQPUA02K |