There are no models available for this part yet.
Overview of EVQP7A01K by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Audio and Video Systems
Energy and Power Systems
Price & Stock for EVQP7A01K by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63W1919
|
Newark | Switch, Tact, 3.5X2.9Mm, 2.2N, Product Range:Evqp7 Series, Actuator Orientation:Side Actuated, Switch Mounting:Smd, Actuator Style:Rectangular Button, Actuating Force:220Gf, Contact Rating:50Ma At 12Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Panasonic EVQP7A01K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5560 |
|
$0.1040 | Buy Now | |
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 2.2 N, SURFACE MOUNT-RIGHT ANGLE | 46 |
|
$0.1950 / $0.2340 | Buy Now | ||
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 2.2 N, SURFACE MOUNT-RIGHT ANGLE (Also Known As: EVQ-P7A01K) | 46 |
|
$0.1950 / $0.2340 | Buy Now |
CAD Models for EVQP7A01K by Panasonic Electronic Components
Part Data Attributes for EVQP7A01K by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Samacsys Manufacturer
|
Panasonic
|
Actuator Angle
|
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.026 inch
|
Actuator Travel
|
0.2032 mm
|
Actuator Type
|
PUSHBUTTON
|
Additional Feature
|
5000PCS/EMBOSSED TAPE/REEL PKG
|
Body Breadth
|
2.9 mm
|
Body Color
|
BLACK
|
Body Height
|
1.35 mm
|
Body Length or Diameter
|
3.5 mm
|
Circuit Configuration
|
1X1
|
Contact Bounce Time-Max
|
10 ms
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
.05A@12VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Timing
|
SNAP ACTION
|
Contact Voltage(DC)-Max
|
12 V
|
Dielectric Withstand Volts
|
250VAC V
|
Electrical Life
|
100000 Cycle(s)
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
SURFACE MOUNT-RIGHT ANGLE
|
Number of Switches
|
1
|
Operating Force-Max
|
2.2 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Packing Method
|
BOX; TAPE AND REEL
|
Sealing
|
MOLDED
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for EVQP7A01K
This table gives cross-reference parts and alternative options found for EVQP7A01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQP7A01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQP7C01K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.2N, Solder Terminal, Surface Mount-right Angle | Panasonic Electronic Components | EVQP7A01K vs EVQP7C01K |
EVQP3401K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.2N, Solder Terminal, Surface Mount-right Angle | Panasonic Electronic Components | EVQP7A01K vs EVQP3401K |
EVQP3401P | Keypad Switch | Panasonic Electronic Components | EVQP7A01K vs EVQP3401P |
EVQP7B01P | Keypad Switch, | Panasonic Electronic Components | EVQP7A01K vs EVQP7B01P |
Related Parts for EVQP7A01K
-
EVQP6UB55Keypad Switches
-
5352332-1Headers and Edge Type Connectors
-
EMK107BJ105KA-TFixed Capacitors
-
RT0805BRD0715RLFixed Resistors
-
BAT54SW-7-FRectifier Diodes
-
TYS40181R0N-10Fixed Inductors
-
9372-0-15-15-23-27-10-0Terminals and Terminal Blocks
-
SD12.TCTTransient Suppressors
-
EZ80F920120MODMicrocontrollers