-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 0.6N, Solder Terminal, Surface Mount-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5023
|
Avnet Americas | Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 0.6N SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 53W5023) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Ammo Pack | 2932 Partner Stock |
|
$0.2410 / $0.3830 | Buy Now |
DISTI #
EVQ-P0N02B
|
Avnet Americas | Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 0.6N SMD Embossed T/R - Tape and Reel (Alt: EVQ-P0N02B) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1713 / $0.1867 | Buy Now |
DISTI #
EVQP0N02B
|
TME | Microswitch TACT, SPST, Pos: 2, 0.02A/15VDC, SMT, none, 0.6N, 2.5mm Min Qty: 2 | 2884 |
|
$0.2120 / $0.3960 | Buy Now |
|
CHIPMALL.COM LIMITED | ���� 20mA 6.5mm 100M�� 200��� 0.6N 15V 6mm 2.5mm Round Button Brick nogging SPST SMD Tactile Switches ROHS | 2949 |
|
$0.1134 / $0.2187 | Buy Now |
|
LCSC | Without 20mA 6.5mm 100M 2 Million Times 0.6N 15V 6mm 2.5mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 1930 |
|
$0.1189 / $0.2293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EVQP0N02B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQP0N02B
Panasonic Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 0.6N, Solder Terminal, Surface Mount-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 25 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 6 mm | |
Body Height | 1.8 mm | |
Body Length or Diameter | 6.5 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@15VDC | |
Contact Voltage(DC)-Max | 15 V | |
Electrical Life | 2000000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 0.6 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD/SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for EVQP0N02B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQP0N02B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQP0P02B | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 0.6N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQP0N02B vs EVQP0P02B |