There are no models available for this part yet.
Overview of EVNPS06-0100-MM by Black Box Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for EVNPS06-0100-MM by Black Box Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85C7583
|
Newark | 100Ft Vga Video Cable With Ferrite Core, Beige, Male/Male |Black Box EVNPS06-0100-MM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$181.0800 / $200.1400 | Buy Now | |
NAC | VGA VIDEO CABLE WITH FERRITE CORE - MALE/MALE, BEIGE, 100-FT. (30.4-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for EVNPS06-0100-MM by Black Box Corporation
Part Data Attributes for EVNPS06-0100-MM by Black Box Corporation
EVNPS06-0100-MM
Black Box Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Application
|
CONNECT A REMOTE MONITOR TO A NETWORK SERVER
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
HD15 VGA
|
Connector Side2
|
HD15 VGA
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
30.5 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
17
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Shielding
|
YES
|
Wire Gauge
|
24, 28 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|
Want to compare parts?
-
EVNPS06-0100-MMBlack Box CorporationVGA VIDEO CABLE W/ FERRITE CORE,100FT, MMVS
-