Part Details for EVM7LGA10BQ5 by Panasonic Electronic Components
Overview of EVM7LGA10BQ5 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EVM7LGA10BQ5
EVM7LGA10BQ5 CAD Models
EVM7LGA10BQ5 Part Data Attributes
|
EVM7LGA10BQ5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVM7LGA10BQ5
Panasonic Electronic Components
Trimmer, Cermet, 0.05W, 470000ohm, 15V, 25% +/-Tol, 1513
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Sealed | |
Manufacturer Series | EVM7L | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 3.7 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 470000 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 260 deg | |
Series | EVM7L | |
Size Code | 1513 | |
Technology | CERMET | |
Tolerance | 25% | |
Working Voltage | 15 V |