Part Details for EVD25P10Z0S by Amphenol Positronic
Overview of EVD25P10Z0S by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVD25P10Z0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7781
|
Newark | Evd25P10Z0S |Positronic EVD25P10Z0S RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$301.8200 / $396.7300 | Buy Now |
DISTI #
3937-EVD25P10Z0S-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$210.3273 / $548.4500 | Buy Now |
DISTI #
276-EVD25P10Z0S
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 25P Crimp Stainless Steel, Passivated Shell Backshell Assembly RoHS: Not Compliant | 0 |
|
$197.5200 / $221.1000 | Order Now |
DISTI #
POSEVD25P10Z0S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSEVD25P10Z0S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for EVD25P10Z0S
EVD25P10Z0S CAD Models
EVD25P10Z0S Part Data Attributes
|
EVD25P10Z0S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
EVD25P10Z0S
Amphenol Positronic
D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-24308; MIL-C-39029, COMPATIBLE CONTACTS: MC6020D-14; M39029/64-369, EMI SHIELDED, POLARIZED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.754 inch | |
Body Length | 2.08 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Rated Current (Signal) | 7.5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for EVD25P10Z0S
This table gives cross-reference parts and alternative options found for EVD25P10Z0S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVD25P10Z0S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBPW25P4GXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | EVD25P10Z0S vs DBPW25P4GXLF |
DBMW25P365HTXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | EVD25P10Z0S vs DBMW25P365HTXLF |
17D-BH25P1BTNVFM2 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | EVD25P10Z0S vs 17D-BH25P1BTNVFM2 |
DBPS25P364CTXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | EVD25P10Z0S vs DBPS25P364CTXLF |
77DFBH25PA4VF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | EVD25P10Z0S vs 77DFBH25PA4VF |
SD25M3000S-15 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Positronic | EVD25P10Z0S vs SD25M3000S-15 |
DBPF25P367TXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | EVD25P10Z0S vs DBPF25P367TXLF |
DBPN25P4MXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | EVD25P10Z0S vs DBPN25P4MXLF |
77DF-B-25-P-VRM5 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | EVD25P10Z0S vs 77DF-B-25-P-VRM5 |
117DFBF25P1BPNRM6 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | EVD25P10Z0S vs 117DFBF25P1BPNRM6 |