EV34C8A5A1-3.088MTR
Ecliptek Corporation
Description: VCXO, CLOCK, 3.088MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN

Overview of EV34C8A5A1-3.088MTR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for EV34C8A5A1-3.088MTR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EV34C8A5A1-3.088MTR by Ecliptek Corporation

EV34C8A5A1-3.088MTR
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Control Voltage-Max
2.5 V
Control Voltage-Min
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
100 ppm
Frequency Stability
50%
JESD-609 Code
e4
Linearity
20%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
3.088 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
5.0mm x 3.2mm x 1.3mm
Rise Time-Max
5 ns
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
60/40 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. EV34C8A5A1-3.088MTR
    Ecliptek Corporation
    VCXO, CLOCK, 3.088MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN
    VS

Alternate Parts for EV34C8A5A1-3.088MTR

This table gives cross-reference parts and alternative options found for EV34C8A5A1-3.088MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EV34C8A5A1-3.088MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EV34C8A5A1-3.088M VCXO, CLOCK, 3.088MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation EV34C8A5A1-3.088MTR vs EV34C8A5A1-3.088M
EV34C8B5A1-3.088M VCXO, CLOCK, 3.088MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation EV34C8A5A1-3.088MTR vs EV34C8B5A1-3.088M
Part Number Description Manufacturer Compare
EV34C8B5A1-3.088M VCXO, CLOCK, 3.088MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation EV34C8A5A1-3.088MTR vs EV34C8B5A1-3.088M
EV34C8A5A1-3.088M VCXO, CLOCK, 3.088MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation EV34C8A5A1-3.088MTR vs EV34C8A5A1-3.088M

Related Parts for EV34C8A5A1-3.088MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EV34C8A5A1-3.088MTR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EV34C8A5A1-3.088MTR by Ecliptek Corporation

  • Please alert me when EV34C8A5A1-3.088MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EV34C8A5A1-3.088MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EV34C8A5A1-3.088MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EV34C8A5A1-3.088MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EV34C8A5A1-3.088MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EV34C8A5A1-3.088MTR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: