Part Details for EV32C1H1B1-35.328MTR by Ecliptek Corporation
Overview of EV32C1H1B1-35.328MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EV32C1H1B1-35.328MTR
EV32C1H1B1-35.328MTR CAD Models
EV32C1H1B1-35.328MTR Part Data Attributes
|
EV32C1H1B1-35.328MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EV32C1H1B1-35.328MTR
Ecliptek Corporation
VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 20 ppm | |
Frequency Stability | 50% | |
Linearity | 15% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 35.328 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for EV32C1H1B1-35.328MTR
This table gives cross-reference parts and alternative options found for EV32C1H1B1-35.328MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EV32C1H1B1-35.328MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EV32C1E1C1-35.328M | VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EV32C1H1B1-35.328MTR vs EV32C1E1C1-35.328M |
EV32C1A1C2-35.328M | VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EV32C1H1B1-35.328MTR vs EV32C1A1C2-35.328M |
EV32C1B1C1-35.328M | VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EV32C1H1B1-35.328MTR vs EV32C1B1C1-35.328M |
EV32C1D1B1-35.328MTR | VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EV32C1H1B1-35.328MTR vs EV32C1D1B1-35.328MTR |
EV32C1A1A1-35.328MTR | VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EV32C1H1B1-35.328MTR vs EV32C1A1A1-35.328MTR |
EV32C1D1B2-35.328M | VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EV32C1H1B1-35.328MTR vs EV32C1D1B2-35.328M |
EV32C1E1A2-35.328M | VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EV32C1H1B1-35.328MTR vs EV32C1E1A2-35.328M |
EV32C1J1C1-35.328M | VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EV32C1H1B1-35.328MTR vs EV32C1J1C1-35.328M |
EV32C1J1A1-35.328M | VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EV32C1H1B1-35.328MTR vs EV32C1J1A1-35.328M |
EV32C1H1A1-35.328MTR | VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EV32C1H1B1-35.328MTR vs EV32C1H1A1-35.328MTR |