EV31C3A4A1-20.480MTR
Ecliptek Corporation
Description: VCXO, CLOCK, 20.48 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN

Overview of EV31C3A4A1-20.480MTR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for EV31C3A4A1-20.480MTR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EV31C3A4A1-20.480MTR by Ecliptek Corporation

EV31C3A4A1-20.480MTR
Ecliptek Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
compliant
Additional Feature
TAPE AND REEL
Control Voltage-Max
4.5 V
Control Voltage-Min
0.5 V
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
80 ppm
Frequency Stability
50%
JESD-609 Code
e4
Linearity
20%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
20.48 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
HCMOS/TTL
Output Load
10 TTL, 30 pF
Physical Dimension
7.0mm x 5.0mm x 1.65mm
Rise Time-Max
5 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
60/40 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. EV31C3A4A1-20.480MTR
    Ecliptek Corporation
    VCXO, CLOCK, 20.48 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN
    VS

Alternate Parts for EV31C3A4A1-20.480MTR

This table gives cross-reference parts and alternative options found for EV31C3A4A1-20.480MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EV31C3A4A1-20.480MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EV31C3A4A1-20.480M VCXO, CLOCK, 20.48 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation EV31C3A4A1-20.480MTR vs EV31C3A4A1-20.480M
EV31C3B4A1-20.480MTR VCXO, CLOCK, 20.48 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation EV31C3A4A1-20.480MTR vs EV31C3B4A1-20.480MTR
EV31C3B4A1-20.480M VCXO, CLOCK, 20.48 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation EV31C3A4A1-20.480MTR vs EV31C3B4A1-20.480M
Part Number Description Manufacturer Compare
EV31C6A4A1-20.480M VCXO, CLOCK, 20.48MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation EV31C3A4A1-20.480MTR vs EV31C6A4A1-20.480M
EV31C6B4A1-20.480M VCXO, CLOCK, 20.48 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation EV31C3A4A1-20.480MTR vs EV31C6B4A1-20.480M
EV31C3A4A1-20.480M VCXO, CLOCK, 20.48 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation EV31C3A4A1-20.480MTR vs EV31C3A4A1-20.480M
EV31C3B4A1-20.480MTR VCXO, CLOCK, 20.48 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation EV31C3A4A1-20.480MTR vs EV31C3B4A1-20.480MTR
EV31C6B4A1-20.480MTR VCXO, CLOCK, 20.48 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation EV31C3A4A1-20.480MTR vs EV31C6B4A1-20.480MTR
EV31C6A4A1-20.480MTR VCXO, CLOCK, 20.48MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation EV31C3A4A1-20.480MTR vs EV31C6A4A1-20.480MTR
EV31C3B4A1-20.480M VCXO, CLOCK, 20.48 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation EV31C3A4A1-20.480MTR vs EV31C3B4A1-20.480M

Related Parts for EV31C3A4A1-20.480MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EV31C3A4A1-20.480MTR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EV31C3A4A1-20.480MTR by Ecliptek Corporation

  • Please alert me when EV31C3A4A1-20.480MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EV31C3A4A1-20.480MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EV31C3A4A1-20.480MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EV31C3A4A1-20.480MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EV31C3A4A1-20.480MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EV31C3A4A1-20.480MTR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: