Part Details for EV31C3A3A1-24.576MTR by Ecliptek Corporation
Overview of EV31C3A3A1-24.576MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EV31C3A3A1-24.576MTR
EV31C3A3A1-24.576MTR CAD Models
EV31C3A3A1-24.576MTR Part Data Attributes
|
EV31C3A3A1-24.576MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EV31C3A3A1-24.576MTR
Ecliptek Corporation
VCXO, CLOCK, 24.576 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 30 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.65mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for EV31C3A3A1-24.576MTR
This table gives cross-reference parts and alternative options found for EV31C3A3A1-24.576MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EV31C3A3A1-24.576MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EV31C3B3A1-24.576MTR | VCXO, CLOCK, 24.576 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Ecliptek Corporation | EV31C3A3A1-24.576MTR vs EV31C3B3A1-24.576MTR |
EV31C3B3A1-24.576M | VCXO, CLOCK, 24.576 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Ecliptek Corporation | EV31C3A3A1-24.576MTR vs EV31C3B3A1-24.576M |
EV31C3A3A1-24.576M | VCXO, CLOCK, 24.576 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Ecliptek Corporation | EV31C3A3A1-24.576MTR vs EV31C3A3A1-24.576M |