Part Details for EV24-0.5-02-44M by Schaffner
Overview of EV24-0.5-02-44M by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1EV24002ASAS0A#K0 | Renesas Electronics Corporation | EEPROM, SOP, / | |
R1EV24064ASAS0I#K0 | Renesas Electronics Corporation | EEPROM, SOP, / | |
R1EV24004ASAS0I#K0 | Renesas Electronics Corporation | EEPROM, SOP, / |
Price & Stock for EV24-0.5-02-44M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1037-ND
|
DigiKey | CMC 44MH 500MA 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
175 In Stock |
|
$1.5827 / $2.9600 | Buy Now |
DISTI #
631-EV24-0.5-02-44M
|
Mouser Electronics | Common Mode Chokes / Filters 44mH 0.5A - VERTICAL COMMN-MODE SPPRESSN RoHS: Compliant | 8 |
|
$1.5800 / $2.9600 | Buy Now |
DISTI #
70027368
|
RS | Suppression Choke, Common Mode, 0.5 A, DCR Thru-Hole, Pin, EV/EH Series | Schaffner EV24-0.5-02-44M RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5300 / $2.9800 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 44mH 10kHz 500mA 1.25Ohm DCR Thru-Hole RoHS: Compliant |
115 In Stock |
|
$1.6000 / $2.7700 | Buy Now |
DISTI #
EV24-0.5-02-44M
|
TME | Inductor: common mode, THT, 44mH, 500mA, 1250mΩ, 13x10mm Min Qty: 500 | 0 |
|
$1.7100 | RFQ |
DISTI #
000000000002366967
|
Sager | Common Mode Chokes / Filters 44mH 0.5A - VERTICAL COMMN-MODE SPPRESSN Min Qty: 1 | 0 |
|
$1.4400 / $1.7200 | Buy Now |
|
Master Electronics | Common Mode Chokes Dual 44mH 10kHz 500mA 1.25Ohm DCR Thru-Hole RoHS: Compliant |
115 In Stock |
|
$1.6000 / $2.7700 | Buy Now |
Part Details for EV24-0.5-02-44M
EV24-0.5-02-44M CAD Models
EV24-0.5-02-44M Part Data Attributes
|
EV24-0.5-02-44M
Schaffner
Buy Now
Datasheet
|
Compare Parts:
EV24-0.5-02-44M
Schaffner
Single Phase EMI Filter, 250V, 400HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 44 MILLI HENRY | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29.1 mm | |
High Pot | 2000 V | |
Length | 24.6 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 250 V | |
Width | 17.4 mm |