Part Details for EV12AQ600AMGHD/T by Teledyne e2v
Overview of EV12AQ600AMGHD/T by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for EV12AQ600AMGHD/T
EV12AQ600AMGHD/T CAD Models
EV12AQ600AMGHD/T Part Data Attributes
|
EV12AQ600AMGHD/T
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
EV12AQ600AMGHD/T
Teledyne e2v
ADC, Proprietary Method,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.C.2 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-01-10 | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-CBGA-B323 | |
Length | 16 mm | |
Linearity Error-Max (EL) | 0.109863281% | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 323 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | FBGA | |
Package Equivalence Code | BGA323,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Sample Rate | 1600 MHz | |
Seated Height-Max | 3.32 mm | |
Supply Current-Max | 2035 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 16 mm |