EV10DS130BVZPY
Teledyne e2v
Description: D/A Converter

Overview of EV10DS130BVZPY by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for EV10DS130BVZPY by Teledyne e2v

Part # Manufacturer Description Stock Price Buy
DISTI # EV10DS130BVZPY
Avnet Americas DAC 1-CH Pipelined 10-bit 196-Pin FPBGA - Trays (Alt: EV10DS130BVZPY) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Tray 0
  • 1 $1,044.0000
  • 25 $1,009.0000
$1,009.0000 / $1,044.0000 Buy Now
DISTI # EV10DS130BVZPY
Avnet Silica (Alt: EV10DS130BVZPY) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 55 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for EV10DS130BVZPY by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EV10DS130BVZPY by Teledyne e2v

EV10DS130BVZPY
Teledyne e2v
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog Output Voltage-Max
1.08 V
Analog Output Voltage-Min
-1.08 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
S-PBGA-B196
Length
15 mm
Linearity Error-Max (EL)
0.1171875%
Moisture Sensitivity Level
3
Number of Bits
10
Number of Functions
1
Number of Terminals
196
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA196,14X14,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.75 mm
Supply Current-Max
122 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15 mm
Want to compare parts?
  1. EV10DS130BVZPY
    Teledyne e2v
    D/A Converter
    VS

Related Parts for EV10DS130BVZPY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EV10DS130BVZPY by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EV10DS130BVZPY by Teledyne e2v

Select Manufacturer
Which Manufacturer of EV10DS130BVZPY would you like to use for your alert(s)?
  • Please alert me when EV10DS130BVZPY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EV10DS130BVZPY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EV10DS130BVZPY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EV10DS130BVZPY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EV10DS130BVZPY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EV10DS130BVZPY by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: