Part Details for EV10-10LFB-Q by Panduit Corp
Overview of EV10-10LFB-Q by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV10-10LFB-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16741-ND
|
DigiKey | STRONGHOLD LOCKING FORK TERMINAL Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
865 In Stock |
|
$0.3548 / $0.4300 | Buy Now |
DISTI #
EV10-10LFB-Q
|
Avnet Americas | Terminal Spade Locking 12-10AWG M5 Vinyl Insulated Tin Plating Yellow Bag - Bulk (Alt: EV10-10LFB-Q) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2222 | Buy Now |
DISTI #
644-EV10-10LFB-Q
|
Mouser Electronics | Terminals Insulated Vinyl Locking Fork Terminal fo RoHS: Compliant | 11 |
|
$0.3390 / $0.4100 | Buy Now |
DISTI #
V36:1790_21701763
|
Arrow Electronics | Fork Terminal 10-12AWG Copper Yellow 26.4mm Tin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 5 |
|
$0.2339 / $0.2486 | Buy Now |
DISTI #
71405805
|
RS | StrongHold Locking Fork Terminal, vinyl insulated, 12 - 10 AWG, #10 Stud Size. | Panduit EV10-10LFB-Q RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3010 / $0.4300 | RFQ |
DISTI #
PANEV10-10LFB-Q
|
Heilind Electronics | INSULATED VINYL LOCKING FORK TERMINAL FO | Americas - 0 in Stock |
|
$0.2697 / $0.3452 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 10-12AWG Copper Yellow 26.4mm Tin RoHS: Compliant |
450 In Stock 25800 Factory Stock |
|
$0.3997 / $0.5900 | Buy Now |
DISTI #
51643830
|
Verical | Fork Terminal 10-12AWG Copper Yellow 26.4mm Tin RoHS: Compliant Min Qty: 100 Package Multiple: 25 Date Code: 1904 | Americas - 450 |
|
$0.7670 | Buy Now |
DISTI #
EV10-10LFB-Q
|
Avnet Americas | Terminal Spade Locking 12-10AWG M5 Vinyl Insulated Tin Plating Yellow Bag - Bulk (Alt: EV10-10LFB-Q) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2222 | Buy Now |
|
Master Electronics | Fork Terminal 10-12AWG Copper Yellow 26.4mm Tin RoHS: Compliant |
450 In Stock 25800 Factory Stock |
|
$0.3997 / $0.5900 | Buy Now |
Part Details for EV10-10LFB-Q
EV10-10LFB-Q CAD Models
EV10-10LFB-Q Part Data Attributes:
|
EV10-10LFB-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
EV10-10LFB-Q
Panduit Corp
Fork Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL |