Part Details for EUP7967-30VIR0 by Eutech Microelectronics Inc
Overview of EUP7967-30VIR0 by Eutech Microelectronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EUP7967-30VIR0
EUP7967-30VIR0 CAD Models
EUP7967-30VIR0 Part Data Attributes
|
EUP7967-30VIR0
Eutech Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
EUP7967-30VIR0
Eutech Microelectronics Inc
Fixed Positive LDO Regulator, 3V, 0.3V Dropout, PDSO5, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EUTECH MICROELECTRONICS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.3 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for EUP7967-30VIR0
This table gives cross-reference parts and alternative options found for EUP7967-30VIR0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EUP7967-30VIR0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EUP7967-33VIR1 | Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Eutech Microelectronics Inc | EUP7967-30VIR0 vs EUP7967-33VIR1 |
RT9193-30GF | 300mA, Ultra-Low Noise, Ultra-Fast CMOS LDO Regulator, 8MSOP | Richtek Technology Corp | EUP7967-30VIR0 vs RT9193-30GF |
EUP7967-30VIR1 | Fixed Positive LDO Regulator, 3V, 0.3V Dropout, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Eutech Microelectronics Inc | EUP7967-30VIR0 vs EUP7967-30VIR1 |
RT9193-33GU5 | 300mA, Ultra-Low Noise, Ultra-Fast CMOS LDO Regulator, SC70-5 | Richtek Technology Corp | EUP7967-30VIR0 vs RT9193-33GU5 |
RT9193-33GJ5 | 300mA, Ultra-Low Noise, Ultra-Fast CMOS LDO Regulator, TSOT23-5 | Richtek Technology Corp | EUP7967-30VIR0 vs RT9193-33GJ5 |