Datasheets
EUMA10-FREQ12-A by: Ecliptek Corporation

QUARTZ CRYSTAL RESONATOR, 6MHz - 6.999MHz, ROHS COMPLIANT PACKAGE-2

Part Details for EUMA10-FREQ12-A by Ecliptek Corporation

Overview of EUMA10-FREQ12-A by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for EUMA10-FREQ12-A

EUMA10-FREQ12-A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EUMA10-FREQ12-A Part Data Attributes

EUMA10-FREQ12-A Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
EUMA10-FREQ12-A Ecliptek Corporation QUARTZ CRYSTAL RESONATOR, 6MHz - 6.999MHz, ROHS COMPLIANT PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ECLIPTEK CORP
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant
HTS Code 8541.60.00.80
Additional Feature AT CUT CRYSTAL; TRAY
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 2000 µW
Frequency Stability 0.002%
Frequency Tolerance 15 ppm
JESD-609 Code e3
Load Capacitance 10 pF
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Max 6.999 MHz
Operating Frequency-Min 6 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance 50 Ω
Surface Mount NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Alternate Parts for EUMA10-FREQ12-A

This table gives cross-reference parts and alternative options found for EUMA10-FREQ12-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EUMA10-FREQ12-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EUKA10-FREQ12-L2A QUARTZ CRYSTAL RESONATOR, 6 MHz - 6.999 MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUMA10-FREQ12-A vs EUKA10-FREQ12-L2A
EUMA10-FREQ12 QUARTZ CRYSTAL RESONATOR, 6MHz - 6.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUMA10-FREQ12-A vs EUMA10-FREQ12
EUKA10-FREQ12-V QUARTZ CRYSTAL RESONATOR, 6MHz - 6.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUMA10-FREQ12-A vs EUKA10-FREQ12-V
EULA10-FREQ12-L2 QUARTZ CRYSTAL RESONATOR, 6 MHz - 6.999 MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUMA10-FREQ12-A vs EULA10-FREQ12-L2
EUKA10-FREQ12-I2TR QUARTZ CRYSTAL RESONATOR, 6MHz - 6.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUMA10-FREQ12-A vs EUKA10-FREQ12-I2TR
EUKA10-FREQ12-CXTR QUARTZ CRYSTAL RESONATOR, 6MHz - 6.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUMA10-FREQ12-A vs EUKA10-FREQ12-CXTR
EUKA10-FREQ12-L2TR QUARTZ CRYSTAL RESONATOR, 6 MHz - 6.999 MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUMA10-FREQ12-A vs EUKA10-FREQ12-L2TR
EUMA10-FREQ12-GA QUARTZ CRYSTAL RESONATOR, 6MHz - 6.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUMA10-FREQ12-A vs EUMA10-FREQ12-GA
EUKA10-FREQ12-LTR QUARTZ CRYSTAL RESONATOR, 6MHz - 6.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUMA10-FREQ12-A vs EUKA10-FREQ12-LTR
EUKA10-FREQ12-VA QUARTZ CRYSTAL RESONATOR, 6MHz - 6.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUMA10-FREQ12-A vs EUKA10-FREQ12-VA
Part Number Description Manufacturer Compare
EUKA10-FREQ12-V QUARTZ CRYSTAL RESONATOR, 6MHz - 6.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUMA10-FREQ12-A vs EUKA10-FREQ12-V
EUKA10-FREQ12-I2TR QUARTZ CRYSTAL RESONATOR, 6MHz - 6.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUMA10-FREQ12-A vs EUKA10-FREQ12-I2TR
EUMA10-FREQ12-L2TR QUARTZ CRYSTAL RESONATOR, 6 MHz - 6.999 MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUMA10-FREQ12-A vs EUMA10-FREQ12-L2TR
EULA10-FREQ12-GA QUARTZ CRYSTAL RESONATOR, 6MHz - 6.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUMA10-FREQ12-A vs EULA10-FREQ12-GA
EUKA10-FREQ12-CXTR QUARTZ CRYSTAL RESONATOR, 6MHz - 6.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUMA10-FREQ12-A vs EUKA10-FREQ12-CXTR
EUMA10-FREQ12 QUARTZ CRYSTAL RESONATOR, 6MHz - 6.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUMA10-FREQ12-A vs EUMA10-FREQ12
EULA10-FREQ12-TR QUARTZ CRYSTAL RESONATOR, 6MHz - 6.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUMA10-FREQ12-A vs EULA10-FREQ12-TR
EUMA10-FREQ12-GTR QUARTZ CRYSTAL RESONATOR, 6MHz - 6.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUMA10-FREQ12-A vs EUMA10-FREQ12-GTR
EULA10-FREQ12-V QUARTZ CRYSTAL RESONATOR, 6MHz - 6.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUMA10-FREQ12-A vs EULA10-FREQ12-V
EULA10-FREQ12-L QUARTZ CRYSTAL RESONATOR, 6MHz - 6.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUMA10-FREQ12-A vs EULA10-FREQ12-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EUMA10-FREQ12-A by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EUMA10-FREQ12-A by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EUMA10-FREQ12-A would you like to use for your alert(s)?
  • Please alert me when EUMA10-FREQ12-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EUMA10-FREQ12-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EUMA10-FREQ12-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EUMA10-FREQ12-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EUMA10-FREQ12-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EUMA10-FREQ12-A by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: