EULB10-FREQ1-CX
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 24MHz - 29.999MHz, ROHS COMPLIANT PACKAGE-2

Overview of EULB10-FREQ1-CX by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for EULB10-FREQ1-CX by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EULB10-FREQ1-CX by Ecliptek Corporation

EULB10-FREQ1-CX
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.60.00.80
Additional Feature
AT CUT CRYSTAL; BULK
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
Drive Level
2000 µW
Frequency Stability
0.002%
Frequency Tolerance
15 ppm
JESD-609 Code
e3
Load Capacitance
10 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Max
29.999 MHz
Operating Frequency-Min
24 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance
60 Ω
Surface Mount
NO
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. EULB10-FREQ1-CX
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 24MHz - 29.999MHz, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for EULB10-FREQ1-CX

This table gives cross-reference parts and alternative options found for EULB10-FREQ1-CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EULB10-FREQ1-CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EULB10-FREQ1-CXTR QUARTZ CRYSTAL RESONATOR, 24MHz - 29.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EULB10-FREQ1-CX vs EULB10-FREQ1-CXTR
EULB10-FREQ1-L2TR QUARTZ CRYSTAL RESONATOR, 24 MHz - 29.999 MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EULB10-FREQ1-CX vs EULB10-FREQ1-L2TR
EULB10-FREQ1-L QUARTZ CRYSTAL RESONATOR, 24MHz - 29.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EULB10-FREQ1-CX vs EULB10-FREQ1-L
EULB10-FREQ1-G QUARTZ CRYSTAL RESONATOR, 24MHz - 29.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EULB10-FREQ1-CX vs EULB10-FREQ1-G
EULB10-FREQ1-V QUARTZ CRYSTAL RESONATOR, 24MHz - 29.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EULB10-FREQ1-CX vs EULB10-FREQ1-V
EULB10-FREQ1-VTR QUARTZ CRYSTAL RESONATOR, 24MHz - 29.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EULB10-FREQ1-CX vs EULB10-FREQ1-VTR
EULB10-FREQ1-I2TR QUARTZ CRYSTAL RESONATOR, 24MHz - 29.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EULB10-FREQ1-CX vs EULB10-FREQ1-I2TR
EULB10-FREQ2 QUARTZ CRYSTAL RESONATOR, 30MHz - 65MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EULB10-FREQ1-CX vs EULB10-FREQ2
EULB10-FREQ1-TR QUARTZ CRYSTAL RESONATOR, 24MHz - 29.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EULB10-FREQ1-CX vs EULB10-FREQ1-TR
Part Number Description Manufacturer Compare
EUMB10-65.000M-I2 QUARTZ CRYSTAL RESONATOR, 65MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EULB10-FREQ1-CX vs EUMB10-65.000M-I2
EUKB10-FREQ1-L2 QUARTZ CRYSTAL RESONATOR, 24 MHz - 29.999 MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EULB10-FREQ1-CX vs EUKB10-FREQ1-L2
EUMB10-65.000M-L QUARTZ CRYSTAL RESONATOR, 65MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EULB10-FREQ1-CX vs EUMB10-65.000M-L
EUMB10-FREQ2-CX QUARTZ CRYSTAL RESONATOR, 30MHz - 65MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EULB10-FREQ1-CX vs EUMB10-FREQ2-CX
EULBS-65.000M-TR QUARTZ CRYSTAL RESONATOR, 65MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EULB10-FREQ1-CX vs EULBS-65.000M-TR
EUKB10-65.000M-LTR QUARTZ CRYSTAL RESONATOR, 65MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EULB10-FREQ1-CX vs EUKB10-65.000M-LTR
EUKB18-FREQ2-L QUARTZ CRYSTAL RESONATOR, 30MHz - 65MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EULB10-FREQ1-CX vs EUKB18-FREQ2-L
EUKBS-FREQ1-CX QUARTZ CRYSTAL RESONATOR, 24MHz - 29.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EULB10-FREQ1-CX vs EUKBS-FREQ1-CX
EUKB18-65.000M-L2TR QUARTZ CRYSTAL RESONATOR, 65 MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EULB10-FREQ1-CX vs EUKB18-65.000M-L2TR
EULB18-FREQ1-V QUARTZ CRYSTAL RESONATOR, 24MHz - 29.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EULB10-FREQ1-CX vs EULB18-FREQ1-V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EULB10-FREQ1-CX by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EULB10-FREQ1-CX by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EULB10-FREQ1-CX would you like to use for your alert(s)?
  • Please alert me when EULB10-FREQ1-CX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EULB10-FREQ1-CX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EULB10-FREQ1-CX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EULB10-FREQ1-CX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EULB10-FREQ1-CX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EULB10-FREQ1-CX by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: