EUCACL-FREQ2-CXA
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 2MHz - 2.399MHz, ROHS COMPLIANT PACKAGE-2

Overview of EUCACL-FREQ2-CXA by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for EUCACL-FREQ2-CXA by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EUCACL-FREQ2-CXA by Ecliptek Corporation

EUCACL-FREQ2-CXA
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.60.00.80
Additional Feature
AT CUT CRYSTAL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
2000 µW
Frequency Stability
0.01%
Frequency Tolerance
50 ppm
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Max
2.399 MHz
Operating Frequency-Min
2 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance
550 Ω
Surface Mount
NO
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. EUCACL-FREQ2-CXA
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 2MHz - 2.399MHz, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for EUCACL-FREQ2-CXA

This table gives cross-reference parts and alternative options found for EUCACL-FREQ2-CXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EUCACL-FREQ2-CXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EUCACL-FREQ2-A QUARTZ CRYSTAL RESONATOR, 2MHz - 2.399MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCACL-FREQ2-CXA vs EUCACL-FREQ2-A
EUCACL-FREQ2-I2 QUARTZ CRYSTAL RESONATOR, 2MHz - 2.399MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCACL-FREQ2-CXA vs EUCACL-FREQ2-I2
EUBACL-FREQ2-I2 QUARTZ CRYSTAL RESONATOR, 2MHz - 2.399MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCACL-FREQ2-CXA vs EUBACL-FREQ2-I2
EUAACL-FREQ2-TR QUARTZ CRYSTAL RESONATOR, 2MHz - 2.399MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCACL-FREQ2-CXA vs EUAACL-FREQ2-TR
EUCACL-FREQ2-V QUARTZ CRYSTAL RESONATOR, 2MHz - 2.399MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCACL-FREQ2-CXA vs EUCACL-FREQ2-V
EUBACL-FREQ2-A QUARTZ CRYSTAL RESONATOR, 2MHz - 2.399MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCACL-FREQ2-CXA vs EUBACL-FREQ2-A
EUAACL-FREQ2 QUARTZ CRYSTAL RESONATOR, 2MHz - 2.399MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCACL-FREQ2-CXA vs EUAACL-FREQ2
EUBACL-FREQ2-L2TR QUARTZ CRYSTAL RESONATOR, 2 MHz - 2.399 MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCACL-FREQ2-CXA vs EUBACL-FREQ2-L2TR
EUCACL-FREQ2-L2 QUARTZ CRYSTAL RESONATOR, 2 MHz - 2.399 MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCACL-FREQ2-CXA vs EUCACL-FREQ2-L2
EUAACL-FREQ2-I2A QUARTZ CRYSTAL RESONATOR, 2MHz - 2.399MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCACL-FREQ2-CXA vs EUAACL-FREQ2-I2A
Part Number Description Manufacturer Compare
EUBACL-FREQ2-CXA QUARTZ CRYSTAL RESONATOR, 2MHz - 2.399MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCACL-FREQ2-CXA vs EUBACL-FREQ2-CXA
EUBA10-FREQ2-LA QUARTZ CRYSTAL RESONATOR, 2MHz - 2.399MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCACL-FREQ2-CXA vs EUBA10-FREQ2-LA
EUCA10-FREQ2-I2A QUARTZ CRYSTAL RESONATOR, 2MHz - 2.399MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCACL-FREQ2-CXA vs EUCA10-FREQ2-I2A
EUAA10-FREQ2-LA QUARTZ CRYSTAL RESONATOR, 2MHz - 2.399MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCACL-FREQ2-CXA vs EUAA10-FREQ2-LA
EUAA10-FREQ2-I2 QUARTZ CRYSTAL RESONATOR, 2MHz - 2.399MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCACL-FREQ2-CXA vs EUAA10-FREQ2-I2
EUAA18-FREQ2-GA QUARTZ CRYSTAL RESONATOR, 2MHz - 2.399MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCACL-FREQ2-CXA vs EUAA18-FREQ2-GA
EUBACL-FREQ2-A QUARTZ CRYSTAL RESONATOR, 2MHz - 2.399MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCACL-FREQ2-CXA vs EUBACL-FREQ2-A
EUBACL-FREQ2-I2 QUARTZ CRYSTAL RESONATOR, 2MHz - 2.399MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCACL-FREQ2-CXA vs EUBACL-FREQ2-I2
EUBACL-FREQ2-GA QUARTZ CRYSTAL RESONATOR, 2MHz - 2.399MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCACL-FREQ2-CXA vs EUBACL-FREQ2-GA
EUCA18-FREQ2-L2 QUARTZ CRYSTAL RESONATOR, 2 MHz - 2.399 MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCACL-FREQ2-CXA vs EUCA18-FREQ2-L2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EUCACL-FREQ2-CXA by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EUCACL-FREQ2-CXA by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EUCACL-FREQ2-CXA would you like to use for your alert(s)?
  • Please alert me when EUCACL-FREQ2-CXA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EUCACL-FREQ2-CXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EUCACL-FREQ2-CXA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EUCACL-FREQ2-CXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EUCACL-FREQ2-CXA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EUCACL-FREQ2-CXA by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: