EUCA18-FREQ3-CXA
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 2.4MHz - 2.999MHz, ROHS COMPLIANT PACKAGE-2

Overview of EUCA18-FREQ3-CXA by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for EUCA18-FREQ3-CXA by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EUCA18-FREQ3-CXA by Ecliptek Corporation

EUCA18-FREQ3-CXA
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ECLIPTEK CORP
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.60.00.80
Additional Feature
AT CUT CRYSTAL; TRAY
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
2000 µW
Frequency Stability
0.01%
Frequency Tolerance
50 ppm
JESD-609 Code
e3
Load Capacitance
18 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Max
2.999 MHz
Operating Frequency-Min
2.4 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance
350 Ω
Surface Mount
NO
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. EUCA18-FREQ3-CXA
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 2.4MHz - 2.999MHz, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for EUCA18-FREQ3-CXA

This table gives cross-reference parts and alternative options found for EUCA18-FREQ3-CXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EUCA18-FREQ3-CXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EUAA18-FREQ3-A QUARTZ CRYSTAL RESONATOR, 2.4MHz - 2.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCA18-FREQ3-CXA vs EUAA18-FREQ3-A
EUCA18-FREQ3-VTR QUARTZ CRYSTAL RESONATOR, 2.4MHz - 2.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCA18-FREQ3-CXA vs EUCA18-FREQ3-VTR
EUAA18-FREQ3-L2TR QUARTZ CRYSTAL RESONATOR, 2.4 MHz - 2.999 MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCA18-FREQ3-CXA vs EUAA18-FREQ3-L2TR
EUAA18-FREQ3-V QUARTZ CRYSTAL RESONATOR, 2.4MHz - 2.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCA18-FREQ3-CXA vs EUAA18-FREQ3-V
EUAA18-FREQ3-L2 QUARTZ CRYSTAL RESONATOR, 2.4 MHz - 2.999 MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCA18-FREQ3-CXA vs EUAA18-FREQ3-L2
EUBA18-FREQ3-CX QUARTZ CRYSTAL RESONATOR, 2.4MHz - 2.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCA18-FREQ3-CXA vs EUBA18-FREQ3-CX
EUCA18-FREQ3-LA QUARTZ CRYSTAL RESONATOR, 2.4MHz - 2.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCA18-FREQ3-CXA vs EUCA18-FREQ3-LA
EUAA18-FREQ3-L QUARTZ CRYSTAL RESONATOR, 2.4MHz - 2.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCA18-FREQ3-CXA vs EUAA18-FREQ3-L
EUBA18-FREQ3-VA QUARTZ CRYSTAL RESONATOR, 2.4MHz - 2.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCA18-FREQ3-CXA vs EUBA18-FREQ3-VA
EUCA18-FREQ3-A QUARTZ CRYSTAL RESONATOR, 2.4MHz - 2.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCA18-FREQ3-CXA vs EUCA18-FREQ3-A
Part Number Description Manufacturer Compare
EUCA10-FREQ3-LTR QUARTZ CRYSTAL RESONATOR, 2.4MHz - 2.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCA18-FREQ3-CXA vs EUCA10-FREQ3-LTR
EUCA18-FREQ3-TR QUARTZ CRYSTAL RESONATOR, 2.4MHz - 2.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCA18-FREQ3-CXA vs EUCA18-FREQ3-TR
EUBA10-FREQ3-CXA QUARTZ CRYSTAL RESONATOR, 2.4MHz - 2.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCA18-FREQ3-CXA vs EUBA10-FREQ3-CXA
EUCACL-FREQ3-LA QUARTZ CRYSTAL RESONATOR, 2.4MHz - 2.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCA18-FREQ3-CXA vs EUCACL-FREQ3-LA
EUCACL-FREQ3 QUARTZ CRYSTAL RESONATOR, 2.4MHz - 2.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCA18-FREQ3-CXA vs EUCACL-FREQ3
EUBA10-FREQ3-V QUARTZ CRYSTAL RESONATOR, 2.4MHz - 2.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCA18-FREQ3-CXA vs EUBA10-FREQ3-V
EUAA10-FREQ3-CXTR QUARTZ CRYSTAL RESONATOR, 2.4MHz - 2.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCA18-FREQ3-CXA vs EUAA10-FREQ3-CXTR
EUCA18-FREQ3-L2TR QUARTZ CRYSTAL RESONATOR, 2.4 MHz - 2.999 MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCA18-FREQ3-CXA vs EUCA18-FREQ3-L2TR
EUAA18-FREQ3-L2TR QUARTZ CRYSTAL RESONATOR, 2.4 MHz - 2.999 MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCA18-FREQ3-CXA vs EUAA18-FREQ3-L2TR
EUCACL-FREQ3-VA QUARTZ CRYSTAL RESONATOR, 2.4MHz - 2.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUCA18-FREQ3-CXA vs EUCACL-FREQ3-VA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EUCA18-FREQ3-CXA by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EUCA18-FREQ3-CXA by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EUCA18-FREQ3-CXA would you like to use for your alert(s)?
  • Please alert me when EUCA18-FREQ3-CXA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EUCA18-FREQ3-CXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EUCA18-FREQ3-CXA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EUCA18-FREQ3-CXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EUCA18-FREQ3-CXA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EUCA18-FREQ3-CXA by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: