Datasheets
EUCA18-FREQ16-L2TR by: Ecliptek Corporation

QUARTZ CRYSTAL RESONATOR, 13 MHz - 32.768 MHz, ROHS COMPLIANT PACKAGE-2

Part Details for EUCA18-FREQ16-L2TR by Ecliptek Corporation

Overview of EUCA18-FREQ16-L2TR by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for EUCA18-FREQ16-L2TR

EUCA18-FREQ16-L2TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EUCA18-FREQ16-L2TR Part Data Attributes

EUCA18-FREQ16-L2TR Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
EUCA18-FREQ16-L2TR Ecliptek Corporation QUARTZ CRYSTAL RESONATOR, 13 MHz - 32.768 MHz, ROHS COMPLIANT PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ECLIPTEK CORP
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant
HTS Code 8541.60.00.80
Additional Feature AT CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 2000 µW
Frequency Stability 0.01%
Frequency Tolerance 50 ppm
JESD-609 Code e3
Load Capacitance 18 pF
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Max 32.768 MHz
Operating Frequency-Min 13 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance 25 Ω
Surface Mount NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Alternate Parts for EUCA18-FREQ16-L2TR

This table gives cross-reference parts and alternative options found for EUCA18-FREQ16-L2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EUCA18-FREQ16-L2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
EUBA18-FREQ16-GA Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 13MHz - 32.768MHz, ROHS COMPLIANT PACKAGE-2 EUCA18-FREQ16-L2TR vs EUBA18-FREQ16-GA
EUCA18-FREQ16 Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 13MHz - 32.768MHz, ROHS COMPLIANT PACKAGE-2 EUCA18-FREQ16-L2TR vs EUCA18-FREQ16
EUBA18-FREQ16-L Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 13MHz - 32.768MHz, ROHS COMPLIANT PACKAGE-2 EUCA18-FREQ16-L2TR vs EUBA18-FREQ16-L
EUCA18-FREQ16-V Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 13MHz - 32.768MHz, ROHS COMPLIANT PACKAGE-2 EUCA18-FREQ16-L2TR vs EUCA18-FREQ16-V
EUBA18-FREQ16-G Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 13MHz - 32.768MHz, ROHS COMPLIANT PACKAGE-2 EUCA18-FREQ16-L2TR vs EUBA18-FREQ16-G
EUCA18-FREQ16-GTR Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 13MHz - 32.768MHz, ROHS COMPLIANT PACKAGE-2 EUCA18-FREQ16-L2TR vs EUCA18-FREQ16-GTR
EUCA18-FREQ16-CXTR Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 13MHz - 32.768MHz, ROHS COMPLIANT PACKAGE-2 EUCA18-FREQ16-L2TR vs EUCA18-FREQ16-CXTR
EUBA18-FREQ16 Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 13MHz - 32.768MHz, ROHS COMPLIANT PACKAGE-2 EUCA18-FREQ16-L2TR vs EUBA18-FREQ16
Part Number Manufacturer Composite Price Description Compare
EUCA18-FREQ16-GA Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 13MHz - 32.768MHz, ROHS COMPLIANT PACKAGE-2 EUCA18-FREQ16-L2TR vs EUCA18-FREQ16-GA
EUCA18-FREQ16-L Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 13MHz - 32.768MHz, ROHS COMPLIANT PACKAGE-2 EUCA18-FREQ16-L2TR vs EUCA18-FREQ16-L
EUAA18-20.000M-VA Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 20MHz, ROHS COMPLIANT PACKAGE-2 EUCA18-FREQ16-L2TR vs EUAA18-20.000M-VA
EUBACL-FREQ16-I2TR Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 13MHz - 32.768MHz, ROHS COMPLIANT PACKAGE-2 EUCA18-FREQ16-L2TR vs EUBACL-FREQ16-I2TR
EUBA10-FREQ16-LTR Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 13MHz - 32.768MHz, ROHS COMPLIANT PACKAGE-2 EUCA18-FREQ16-L2TR vs EUBA10-FREQ16-LTR
EUAA10-20.000M-TR Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 20MHz, ROHS COMPLIANT PACKAGE-2 EUCA18-FREQ16-L2TR vs EUAA10-20.000M-TR
EUAACL-FREQ16-LTR Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 13MHz - 32.768MHz, ROHS COMPLIANT PACKAGE-2 EUCA18-FREQ16-L2TR vs EUAACL-FREQ16-LTR
EUAA10-FREQ16-GTR Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 13MHz - 32.768MHz, ROHS COMPLIANT PACKAGE-2 EUCA18-FREQ16-L2TR vs EUAA10-FREQ16-GTR
EUBACL-FREQ16-I2A Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 13MHz - 32.768MHz, ROHS COMPLIANT PACKAGE-2 EUCA18-FREQ16-L2TR vs EUBACL-FREQ16-I2A
EUBA18-FREQ16-CX Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 13MHz - 32.768MHz, ROHS COMPLIANT PACKAGE-2 EUCA18-FREQ16-L2TR vs EUBA18-FREQ16-CX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EUCA18-FREQ16-L2TR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EUCA18-FREQ16-L2TR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EUCA18-FREQ16-L2TR would you like to use for your alert(s)?
  • Please alert me when EUCA18-FREQ16-L2TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EUCA18-FREQ16-L2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EUCA18-FREQ16-L2TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EUCA18-FREQ16-L2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EUCA18-FREQ16-L2TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EUCA18-FREQ16-L2TR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: