Part Details for EUCA10-FREQ3-A by Ecliptek Corporation
Overview of EUCA10-FREQ3-A by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for EUCA10-FREQ3-A
EUCA10-FREQ3-A CAD Models
EUCA10-FREQ3-A Part Data Attributes
|
EUCA10-FREQ3-A
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EUCA10-FREQ3-A
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 2.4MHz - 2.999MHz, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT CRYSTAL; TRAY | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 10 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 2.999 MHz | |
Operating Frequency-Min | 2.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | |
Series Resistance | 350 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EUCA10-FREQ3-A
This table gives cross-reference parts and alternative options found for EUCA10-FREQ3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EUCA10-FREQ3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EUAA10-FREQ3-I2 | QUARTZ CRYSTAL RESONATOR, 2.4MHz - 2.999MHz, ROHS COMPLIANT PACKAGE-2 | Ecliptek Corporation | EUCA10-FREQ3-A vs EUAA10-FREQ3-I2 |
EUBA10-FREQ3-LTR | QUARTZ CRYSTAL RESONATOR, 2.4MHz - 2.999MHz, ROHS COMPLIANT PACKAGE-2 | Ecliptek Corporation | EUCA10-FREQ3-A vs EUBA10-FREQ3-LTR |
EUCA10-FREQ3-L2TR | QUARTZ CRYSTAL RESONATOR, 2.4 MHz - 2.999 MHz, ROHS COMPLIANT PACKAGE-2 | Ecliptek Corporation | EUCA10-FREQ3-A vs EUCA10-FREQ3-L2TR |
EUBA10-FREQ3-GTR | QUARTZ CRYSTAL RESONATOR, 2.4MHz - 2.999MHz, ROHS COMPLIANT PACKAGE-2 | Ecliptek Corporation | EUCA10-FREQ3-A vs EUBA10-FREQ3-GTR |
EUCA10-FREQ3-CX | QUARTZ CRYSTAL RESONATOR, 2.4MHz - 2.999MHz, ROHS COMPLIANT PACKAGE-2 | Ecliptek Corporation | EUCA10-FREQ3-A vs EUCA10-FREQ3-CX |
EUAA10-FREQ3-VA | QUARTZ CRYSTAL RESONATOR, 2.4MHz - 2.999MHz, ROHS COMPLIANT PACKAGE-2 | Ecliptek Corporation | EUCA10-FREQ3-A vs EUAA10-FREQ3-VA |
EUBA10-FREQ3-L2TR | QUARTZ CRYSTAL RESONATOR, 2.4 MHz - 2.999 MHz, ROHS COMPLIANT PACKAGE-2 | Ecliptek Corporation | EUCA10-FREQ3-A vs EUBA10-FREQ3-L2TR |
EUAA10-FREQ3-GTR | QUARTZ CRYSTAL RESONATOR, 2.4MHz - 2.999MHz, ROHS COMPLIANT PACKAGE-2 | Ecliptek Corporation | EUCA10-FREQ3-A vs EUAA10-FREQ3-GTR |
EUAA10-FREQ3-G | QUARTZ CRYSTAL RESONATOR, 2.4MHz - 2.999MHz, ROHS COMPLIANT PACKAGE-2 | Ecliptek Corporation | EUCA10-FREQ3-A vs EUAA10-FREQ3-G |
EUAA10-FREQ3-GA | QUARTZ CRYSTAL RESONATOR, 2.4MHz - 2.999MHz, ROHS COMPLIANT PACKAGE-2 | Ecliptek Corporation | EUCA10-FREQ3-A vs EUAA10-FREQ3-GA |