EUBACL-FREQ8-I2TR
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 3.9MHz - 3.999MHz, ROHS COMPLIANT PACKAGE-2

Overview of EUBACL-FREQ8-I2TR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for EUBACL-FREQ8-I2TR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EUBACL-FREQ8-I2TR by Ecliptek Corporation

EUBACL-FREQ8-I2TR
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.60.00.80
Additional Feature
AT CUT CRYSTAL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
2000 µW
Frequency Stability
0.01%
Frequency Tolerance
50 ppm
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Max
3.999 MHz
Operating Frequency-Min
3.9 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance
120 Ω
Surface Mount
NO
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. EUBACL-FREQ8-I2TR
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 3.9MHz - 3.999MHz, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for EUBACL-FREQ8-I2TR

This table gives cross-reference parts and alternative options found for EUBACL-FREQ8-I2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EUBACL-FREQ8-I2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EUAACL-FREQ8-A QUARTZ CRYSTAL RESONATOR, 3.9MHz - 3.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUBACL-FREQ8-I2TR vs EUAACL-FREQ8-A
EUBACL-FREQ8 QUARTZ CRYSTAL RESONATOR, 3.9MHz - 3.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUBACL-FREQ8-I2TR vs EUBACL-FREQ8
EUCACL-FREQ8-GA QUARTZ CRYSTAL RESONATOR, 3.9MHz - 3.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUBACL-FREQ8-I2TR vs EUCACL-FREQ8-GA
EUAACL-FREQ8-CXA QUARTZ CRYSTAL RESONATOR, 3.9MHz - 3.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUBACL-FREQ8-I2TR vs EUAACL-FREQ8-CXA
EUAACL-FREQ8-VTR QUARTZ CRYSTAL RESONATOR, 3.9MHz - 3.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUBACL-FREQ8-I2TR vs EUAACL-FREQ8-VTR
EUCACL-FREQ8-TR QUARTZ CRYSTAL RESONATOR, 3.9MHz - 3.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUBACL-FREQ8-I2TR vs EUCACL-FREQ8-TR
EUCACL-FREQ8-I2 QUARTZ CRYSTAL RESONATOR, 3.9MHz - 3.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUBACL-FREQ8-I2TR vs EUCACL-FREQ8-I2
EUBACL-FREQ8-TR QUARTZ CRYSTAL RESONATOR, 3.9MHz - 3.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUBACL-FREQ8-I2TR vs EUBACL-FREQ8-TR
EUCACL-FREQ8 QUARTZ CRYSTAL RESONATOR, 3.9MHz - 3.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUBACL-FREQ8-I2TR vs EUCACL-FREQ8
EUBACL-FREQ8-L2 QUARTZ CRYSTAL RESONATOR, 3.9 MHz - 3.999 MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUBACL-FREQ8-I2TR vs EUBACL-FREQ8-L2
Part Number Description Manufacturer Compare
EUBA10-FREQ8-VA QUARTZ CRYSTAL RESONATOR, 3.9MHz - 3.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUBACL-FREQ8-I2TR vs EUBA10-FREQ8-VA
EUCA10-FREQ8 QUARTZ CRYSTAL RESONATOR, 3.9MHz - 3.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUBACL-FREQ8-I2TR vs EUCA10-FREQ8
EUAA18-FREQ8-I2 QUARTZ CRYSTAL RESONATOR, 3.9MHz - 3.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUBACL-FREQ8-I2TR vs EUAA18-FREQ8-I2
EUBA18-FREQ8-I2TR QUARTZ CRYSTAL RESONATOR, 3.9MHz - 3.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUBACL-FREQ8-I2TR vs EUBA18-FREQ8-I2TR
EUCA18-FREQ8-L2 QUARTZ CRYSTAL RESONATOR, 3.9 MHz - 3.999 MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUBACL-FREQ8-I2TR vs EUCA18-FREQ8-L2
EUAA10-FREQ8-TR QUARTZ CRYSTAL RESONATOR, 3.9MHz - 3.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUBACL-FREQ8-I2TR vs EUAA10-FREQ8-TR
EUCA18-FREQ8-G QUARTZ CRYSTAL RESONATOR, 3.9MHz - 3.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUBACL-FREQ8-I2TR vs EUCA18-FREQ8-G
EUCACL-FREQ8-L2 QUARTZ CRYSTAL RESONATOR, 3.9 MHz - 3.999 MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUBACL-FREQ8-I2TR vs EUCACL-FREQ8-L2
EUAACL-FREQ8-LA QUARTZ CRYSTAL RESONATOR, 3.9MHz - 3.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUBACL-FREQ8-I2TR vs EUAACL-FREQ8-LA
EUCA10-FREQ8-CXTR QUARTZ CRYSTAL RESONATOR, 3.9MHz - 3.999MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUBACL-FREQ8-I2TR vs EUCA10-FREQ8-CXTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EUBACL-FREQ8-I2TR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EUBACL-FREQ8-I2TR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EUBACL-FREQ8-I2TR would you like to use for your alert(s)?
  • Please alert me when EUBACL-FREQ8-I2TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EUBACL-FREQ8-I2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EUBACL-FREQ8-I2TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EUBACL-FREQ8-I2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EUBACL-FREQ8-I2TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EUBACL-FREQ8-I2TR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: