Part Details for EUBACL-FREQ13-L2A by Ecliptek Corporation
Overview of EUBACL-FREQ13-L2A by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EUBACL-FREQ13-L2A
EUBACL-FREQ13-L2A CAD Models
EUBACL-FREQ13-L2A Part Data Attributes
|
EUBACL-FREQ13-L2A
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EUBACL-FREQ13-L2A
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 7 MHz - 7.999 MHz, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 7.999 MHz | |
Operating Frequency-Min | 7 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EUBACL-FREQ13-L2A
This table gives cross-reference parts and alternative options found for EUBACL-FREQ13-L2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EUBACL-FREQ13-L2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EUAACL-FREQ13 | Ecliptek Corporation | Check for Price | QUARTZ CRYSTAL RESONATOR, 7MHz - 7.999MHz, ROHS COMPLIANT PACKAGE-2 | EUBACL-FREQ13-L2A vs EUAACL-FREQ13 |
EUAACL-FREQ13-GTR | Ecliptek Corporation | Check for Price | QUARTZ CRYSTAL RESONATOR, 7MHz - 7.999MHz, ROHS COMPLIANT PACKAGE-2 | EUBACL-FREQ13-L2A vs EUAACL-FREQ13-GTR |
EUCACL-FREQ13-L2 | Ecliptek Corporation | Check for Price | QUARTZ CRYSTAL RESONATOR, 7 MHz - 7.999 MHz, ROHS COMPLIANT PACKAGE-2 | EUBACL-FREQ13-L2A vs EUCACL-FREQ13-L2 |
EUAACL-FREQ13-L2A | Ecliptek Corporation | Check for Price | QUARTZ CRYSTAL RESONATOR, 7 MHz - 7.999 MHz, ROHS COMPLIANT PACKAGE-2 | EUBACL-FREQ13-L2A vs EUAACL-FREQ13-L2A |
EUCACL-FREQ13-L | Ecliptek Corporation | Check for Price | QUARTZ CRYSTAL RESONATOR, 7MHz - 7.999MHz, ROHS COMPLIANT PACKAGE-2 | EUBACL-FREQ13-L2A vs EUCACL-FREQ13-L |
EUBACL-FREQ13-TR | Ecliptek Corporation | Check for Price | QUARTZ CRYSTAL RESONATOR, 7MHz - 7.999MHz, ROHS COMPLIANT PACKAGE-2 | EUBACL-FREQ13-L2A vs EUBACL-FREQ13-TR |
EUCACL-FREQ13-I2 | Ecliptek Corporation | Check for Price | QUARTZ CRYSTAL RESONATOR, 7MHz - 7.999MHz, ROHS COMPLIANT PACKAGE-2 | EUBACL-FREQ13-L2A vs EUCACL-FREQ13-I2 |
EUBACL-FREQ13-V | Ecliptek Corporation | Check for Price | QUARTZ CRYSTAL RESONATOR, 7MHz - 7.999MHz, ROHS COMPLIANT PACKAGE-2 | EUBACL-FREQ13-L2A vs EUBACL-FREQ13-V |
EUBACL-FREQ13-A | Ecliptek Corporation | Check for Price | QUARTZ CRYSTAL RESONATOR, 7MHz - 7.999MHz, ROHS COMPLIANT PACKAGE-2 | EUBACL-FREQ13-L2A vs EUBACL-FREQ13-A |