There are no models available for this part yet.
Overview of EUAAS-FREQ7-CXTR by Ecliptek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for EUAAS-FREQ7-CXTR by Ecliptek Corporation
Part Data Attributes for EUAAS-FREQ7-CXTR by Ecliptek Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ECLIPTEK CORP
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.80
|
Additional Feature
|
AT CUT CRYSTAL; TAPE AND REEL
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
SERIES - FUNDAMENTAL
|
Drive Level
|
2000 µW
|
Frequency Stability
|
0.01%
|
Frequency Tolerance
|
50 ppm
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Max
|
3.899 MHz
|
Operating Frequency-Min
|
3.6 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Physical Dimension
|
L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
|
Series Resistance
|
150 Ω
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Alternate Parts for EUAAS-FREQ7-CXTR
This table gives cross-reference parts and alternative options found for EUAAS-FREQ7-CXTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EUAAS-FREQ7-CXTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EUBAS-FREQ7-VA | QUARTZ CRYSTAL RESONATOR, 3.6MHz - 3.899MHz, ROHS COMPLIANT PACKAGE-2 | Ecliptek Corporation | EUAAS-FREQ7-CXTR vs EUBAS-FREQ7-VA |
EUAAS-FREQ7-L2 | QUARTZ CRYSTAL RESONATOR, 3.6 MHz - 3.899 MHz, ROHS COMPLIANT PACKAGE-2 | Ecliptek Corporation | EUAAS-FREQ7-CXTR vs EUAAS-FREQ7-L2 |
EUCAS-FREQ7-L | QUARTZ CRYSTAL RESONATOR, 3.6MHz - 3.899MHz, ROHS COMPLIANT PACKAGE-2 | Ecliptek Corporation | EUAAS-FREQ7-CXTR vs EUCAS-FREQ7-L |
EUBAS-FREQ7-CXA | QUARTZ CRYSTAL RESONATOR, 3.6MHz - 3.899MHz, ROHS COMPLIANT PACKAGE-2 | Ecliptek Corporation | EUAAS-FREQ7-CXTR vs EUBAS-FREQ7-CXA |
EUAAS-FREQ7-TR | QUARTZ CRYSTAL RESONATOR, 3.6MHz - 3.899MHz, ROHS COMPLIANT PACKAGE-2 | Ecliptek Corporation | EUAAS-FREQ7-CXTR vs EUAAS-FREQ7-TR |
EUCAS-FREQ7-LTR | QUARTZ CRYSTAL RESONATOR, 3.6MHz - 3.899MHz, ROHS COMPLIANT PACKAGE-2 | Ecliptek Corporation | EUAAS-FREQ7-CXTR vs EUCAS-FREQ7-LTR |
EUAAS-FREQ7-L | QUARTZ CRYSTAL RESONATOR, 3.6MHz - 3.899MHz, ROHS COMPLIANT PACKAGE-2 | Ecliptek Corporation | EUAAS-FREQ7-CXTR vs EUAAS-FREQ7-L |
EUCAS-FREQ7-CX | QUARTZ CRYSTAL RESONATOR, 3.6MHz - 3.899MHz, ROHS COMPLIANT PACKAGE-2 | Ecliptek Corporation | EUAAS-FREQ7-CXTR vs EUCAS-FREQ7-CX |
EUAAS-FREQ7-GTR | QUARTZ CRYSTAL RESONATOR, 3.6MHz - 3.899MHz, ROHS COMPLIANT PACKAGE-2 | Ecliptek Corporation | EUAAS-FREQ7-CXTR vs EUAAS-FREQ7-GTR |
EUCAS-FREQ7 | QUARTZ CRYSTAL RESONATOR, 3.6MHz - 3.899MHz, ROHS COMPLIANT PACKAGE-2 | Ecliptek Corporation | EUAAS-FREQ7-CXTR vs EUCAS-FREQ7 |