Datasheets
EUAAS-01.8432M-CXTR by: Ecliptek Corporation

QUARTZ CRYSTAL RESONATOR, 1.8432MHz, ROHS COMPLIANT PACKAGE-2

Part Details for EUAAS-01.8432M-CXTR by Ecliptek Corporation

Overview of EUAAS-01.8432M-CXTR by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for EUAAS-01.8432M-CXTR

EUAAS-01.8432M-CXTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EUAAS-01.8432M-CXTR Part Data Attributes

EUAAS-01.8432M-CXTR Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
EUAAS-01.8432M-CXTR Ecliptek Corporation QUARTZ CRYSTAL RESONATOR, 1.8432MHz, ROHS COMPLIANT PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ECLIPTEK CORP
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant
HTS Code 8541.60.00.30
Additional Feature AT CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL
Drive Level 2000 µW
Frequency Stability 0.01%
Frequency Tolerance 50 ppm
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 1.8432 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Physical Dimension L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance 650 Ω
Surface Mount NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Alternate Parts for EUAAS-01.8432M-CXTR

This table gives cross-reference parts and alternative options found for EUAAS-01.8432M-CXTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EUAAS-01.8432M-CXTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EUAAS-01.8432M-CXA QUARTZ CRYSTAL RESONATOR, 1.8432MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUAAS-01.8432M-CXTR vs EUAAS-01.8432M-CXA
EUBAS-01.8432M QUARTZ CRYSTAL RESONATOR, 1.8432MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUAAS-01.8432M-CXTR vs EUBAS-01.8432M
EUBAS-01.8432M-CXA QUARTZ CRYSTAL RESONATOR, 1.8432MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUAAS-01.8432M-CXTR vs EUBAS-01.8432M-CXA
EUBAS-01.8432M-CXTR QUARTZ CRYSTAL RESONATOR, 1.8432MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUAAS-01.8432M-CXTR vs EUBAS-01.8432M-CXTR
EUCAS-01.8432M-CXA QUARTZ CRYSTAL RESONATOR, 1.8432MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUAAS-01.8432M-CXTR vs EUCAS-01.8432M-CXA
EUAAS-01.8432M-V QUARTZ CRYSTAL RESONATOR, 1.8432MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUAAS-01.8432M-CXTR vs EUAAS-01.8432M-V
EUCAS-01.8432M-I2A QUARTZ CRYSTAL RESONATOR, 1.8432MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUAAS-01.8432M-CXTR vs EUCAS-01.8432M-I2A
EUBAS-01.8432M-L2A QUARTZ CRYSTAL RESONATOR, 1.8432 MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUAAS-01.8432M-CXTR vs EUBAS-01.8432M-L2A
EUAAS-01.8432M-L QUARTZ CRYSTAL RESONATOR, 1.8432MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUAAS-01.8432M-CXTR vs EUAAS-01.8432M-L
EUCAS-01.8432M-I2TR QUARTZ CRYSTAL RESONATOR, 1.8432MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUAAS-01.8432M-CXTR vs EUCAS-01.8432M-I2TR
Part Number Description Manufacturer Compare
EUBA18-FREQ9-LA QUARTZ CRYSTAL RESONATOR, 4MHz - 4.099MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUAAS-01.8432M-CXTR vs EUBA18-FREQ9-LA
EUBA10-FREQ9-V QUARTZ CRYSTAL RESONATOR, 4MHz - 4.099MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUAAS-01.8432M-CXTR vs EUBA10-FREQ9-V
EUAA10-FREQ9-L2 QUARTZ CRYSTAL RESONATOR, 4 MHz - 4.099 MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUAAS-01.8432M-CXTR vs EUAA10-FREQ9-L2
EUBAS-01.8432M-A QUARTZ CRYSTAL RESONATOR, 1.8432MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUAAS-01.8432M-CXTR vs EUBAS-01.8432M-A
EUAAS-01.8432M-I2 QUARTZ CRYSTAL RESONATOR, 1.8432MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUAAS-01.8432M-CXTR vs EUAAS-01.8432M-I2
EUAA10-FREQ9-VTR QUARTZ CRYSTAL RESONATOR, 4MHz - 4.099MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUAAS-01.8432M-CXTR vs EUAA10-FREQ9-VTR
EUAA18-FREQ9-VA QUARTZ CRYSTAL RESONATOR, 4MHz - 4.099MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUAAS-01.8432M-CXTR vs EUAA18-FREQ9-VA
EUCA10-FREQ9-CXA QUARTZ CRYSTAL RESONATOR, 4MHz - 4.099MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUAAS-01.8432M-CXTR vs EUCA10-FREQ9-CXA
EUAA10-FREQ9-LTR QUARTZ CRYSTAL RESONATOR, 4MHz - 4.099MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUAAS-01.8432M-CXTR vs EUAA10-FREQ9-LTR
EUAA10-FREQ9-GA QUARTZ CRYSTAL RESONATOR, 4MHz - 4.099MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation EUAAS-01.8432M-CXTR vs EUAA10-FREQ9-GA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EUAAS-01.8432M-CXTR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EUAAS-01.8432M-CXTR by Ecliptek Corporation

  • Please alert me when EUAAS-01.8432M-CXTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EUAAS-01.8432M-CXTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EUAAS-01.8432M-CXTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EUAAS-01.8432M-CXTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EUAAS-01.8432M-CXTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EUAAS-01.8432M-CXTR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: