Part Details for ETUF-1MHSMTR by MACOM
Overview of ETUF-1MHSMTR by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ETUF-1MHSMTR
ETUF-1MHSMTR CAD Models
ETUF-1MHSMTR Part Data Attributes
|
ETUF-1MHSMTR
MACOM
Buy Now
Datasheet
|
Compare Parts:
ETUF-1MHSMTR
MACOM
Double Balanced Mixer, 2MHz Min, 600MHz Max, 8dB Conversion Loss-Max, R-15, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 8 dB | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 600 MHz | |
Operating Frequency-Min | 2 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |
Alternate Parts for ETUF-1MHSMTR
This table gives cross-reference parts and alternative options found for ETUF-1MHSMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETUF-1MHSMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETUF-1MHSM | 2MHz - 600MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 8dB CONVERSION LOSS-MAX, R-15, 4 PIN | TE Connectivity | ETUF-1MHSMTR vs ETUF-1MHSM |