Part Details for ETQP6F3R2HF by Panasonic Electronic Components
Overview of ETQP6F3R2HF by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ETQP6F3R2HF
ETQP6F3R2HF CAD Models
ETQP6F3R2HF Part Data Attributes
|
ETQP6F3R2HF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ETQP6F3R2HF
Panasonic Electronic Components
General Purpose Inductor, 4.8uH, 25%, 1 Element, SMD,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.00492 Ω | |
Inductance-Nom (L) | 4.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3/e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 10.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |