-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC6998
|
Newark | Cap, 330Uf, 2.5V, Tant, Polymer, B2, Capacitance:330µf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:B2, Esr:0.009Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Panasonic ETPE330M9GB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0000 | Buy Now |
DISTI #
83AC6999
|
Newark | Cap, 330Uf, 2.5V, Tant, Polymer, B2, Capacitance:330µf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:B2, Esr:0.009Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Panasonic ETPE330M9GB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6290 / $0.7420 | Buy Now |
DISTI #
P124154CT-ND
|
DigiKey | CAP TANT POLY 330UF 2.5V 1411 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4065 In Stock |
|
$0.6202 / $1.8500 | Buy Now |
DISTI #
ETPE330M9GB
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 2.5 V, ? 20%, B2, 9 mohm, 1411 [3528-19 Metric] (Alt: ETPE330M9GB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.6045 / $0.6845 | Buy Now |
DISTI #
667-ETPE330M9GB
|
Mouser Electronics | Tantalum Capacitors - Polymer 2VDC 330uF 9/300kHz 3.2A SMD RoHS: Compliant | 4676 |
|
$0.6080 / $1.8100 | Buy Now |
|
Future Electronics | TPE Series 1411 330 uF 2 V ±20% SMT Polymer Tantalum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 2000Reel |
|
$0.7000 | Buy Now |
|
Onlinecomponents.com | Tantalum Polymer Capacitor, 330 uF, 2.5 V, ± 20%, B2, 9 mohm, 1411 [3528-19 Metric] RoHS: Compliant |
2000 In Stock |
|
$0.6000 / $0.6750 | Buy Now |
DISTI #
69703153
|
Verical | Cap Tant Polymer 330uF 2.5VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) SMD 3528-20 0.009 Ohm 105°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.8047 / $0.8775 | Buy Now |
DISTI #
ETPE330M9GB
|
Avnet Abacus | Tantalum Polymer Capacitor, 330 uF, 2.5 V, � 20%, B2, 9 mohm, 1411 [3528-19 Metric] (Alt: ETPE330M9GB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 330uF 2.5V 9m300kHz 20% Tantalum Capacitors ROHS | 46 |
|
$0.2686 / $0.6345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ETPE330M9GB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ETPE330M9GB
Panasonic Electronic Components
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.165 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 3200 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for ETPE330M9GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETPE330M9GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520B337M2R5ATE009 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP | KEMET Corporation | ETPE330M9GB vs T520B337M2R5ATE009 |
NTP337M2.5TRB(45)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | NIC Components Corp | ETPE330M9GB vs NTP337M2.5TRB(45)F |
T520B337M2R5ATE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP | KEMET Corporation | ETPE330M9GB vs T520B337M2R5ATE045 |
T55B337M2R5C0070 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 330uF, 1411, | Vishay Intertechnologies | ETPE330M9GB vs T55B337M2R5C0070 |
NTP337M2.5TRB(9)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | NIC Components Corp | ETPE330M9GB vs NTP337M2.5TRB(9)F |
NTP337M2.5TRB(15)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | NIC Components Corp | ETPE330M9GB vs NTP337M2.5TRB(15)F |
ETPE330MA9GB | Tantalum Capacitor, Tantalum (solid Polymer) | Panasonic Electronic Components | ETPE330M9GB vs ETPE330MA9GB |
2R5TPE330MAZB | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ETPE330M9GB vs 2R5TPE330MAZB |
NTP337M2.5TRB(35)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | NIC Components Corp | ETPE330M9GB vs NTP337M2.5TRB(35)F |
T55B337M2R5C0045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 1411, | Vishay Intertechnologies | ETPE330M9GB vs T55B337M2R5C0045 |